Blowers and Fans
255M
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.2CFM 5dB 25 X 25 X 8mm Low Power Consumption
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Power Rating (W)
0.2
Typical Speed (r/min)
6500
Maximum Airflow (CFM)
1.2
Noise Level (dB)
5
Bearings
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
25 X 25 X 8
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
5
Product Length (Metric) (mm)
25
Product Depth (Metric) (mm)
25
Product Height (Metric) (mm)
8
Special Features
Low Power Consumption

