ebm-papst 热量管理
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Packaging | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3318NN
DC Fan Axial Ball Bearing 48V 36V to 60V 47CFM 35dB 92 X 92 X 32mm
|
库存
58
从 $33.68 到 $36.44
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 35 | 36 to 60 | 2650 | 47 | Fiber Glass Reinforced Plastic | Ball | 92 X 92 X 32 | Square | 1900 | 92 | 32 | 92 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
R3G225-RE07-03
AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 765.2CFM 225 X 99mm
|
库存
1
$467.13
每个
|
ebm-papst | 排风机和风扇 | Centrifugal | AC Motorized Impeller | 200 to 240 | 2860 | 765.2 | Polyamide 6 | Ball | 225 X 99 | Round | 1750 | 99 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
3312NN
DC Fan Axial Ball Bearing 12V 6V to 15V 47CFM 35dB 92 X 92 X 32mm
|
库存
924
$16.7866
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 35 | 6 to 15 | 2650 | 47 | Fiber Glass Reinforced Plastic | Ball | 92 X 92 X 32 | Square | 190 | 92 | 32 | 92 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
W2G115-AG71-12
DC Fan Axial Ball Bearing 24V 16V to 28V 160CFM 52dB 127 X 127 X 38mm
|
库存
18
$87.59
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 52 | 16 to 28 | 160 | DieCast Aluminum | Ball | 127 X 127 X 38 | Square | 707.6 | 127 | 38 | 127 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
| 54476-2-4013 Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel |
库存
51
从 $45.95 到 $49.69
每个
|
ebm-papst | 热量管理配件 | Inlet Nozzle | 345 | 345 | Galvanized Sheet Steel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
A2D250-AA06-52
AC Fan Axial Ball Bearing 400V 250 X 85mm
|
库存
2
$233.80
每个
|
ebm-papst | 排风机和风扇 | Axial | AC Fan | 0.38|0.22 | 2900 | 125Pa | Sheet Steel | Ball | 250 X 85 | Round | 2200 | 85 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
4840N
AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm
|
库存
31
从 $51.28 到 $55.64
每个
|
ebm-papst | 排风机和风扇 | Axial | AC Fan | 26 | 1650 | 50 | DieCast Aluminum | Sintec-Sleeve | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| LZ22N Thrml Mgmt Access Finger Guard Metal |
库存
731
从 $3.683 到 $3.861
每个
|
ebm-papst | 热量管理配件 | Finger Guard | 76.2 | 4.95 | 4.95 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
4850ZW
AC Fan Axial Sleeve Bearing 230V 56CFM 28dB 119 X 119 X 38mm
|
库存
10
$42.60
每个
|
ebm-papst | 排风机和风扇 | Axial | AC Fan | 28 | 56 | Metal | Sleeve | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
8830N
AC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 21dB 80 X 80 X 38mm
|
库存
31
$39.29
每个
|
ebm-papst | 排风机和风扇 | Axial | AC Fan | 21 | 1950 | 21.2 | DieCast Aluminum | Sintec-Sleeve | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
PMFA120T
Thrml Mgmt Access Fan Filter Assembly 119mm Pack
|
库存
1
$6.556
每个
|
ebm-papst | 热量管理配件 | Fan Filter Assembly | 119 | 126 | 13.5 | Pack | 126 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| D3G160-LV13-30 AC Fan Centrifugal Ball Bearing 230V 200V to 240V 160 X 55mm |
库存
4
$411.03
每个
|
ebm-papst | 排风机和风扇 | Centrifugal | AC Fan | 200 to 240 | 1.4 | 1650 | 150Pa | Polypropylene | Ball | 160 X 55 | Round | 3500 | 55 | EAR99 | No | ||||||||||||||||||||||
4600TZ
AC Fan Axial Sintec-Sleeve Bearing 115V 82.4CFM 45dB 108 X 37mm
|
库存
35
从 $30.88 到 $32.11
每个
|
ebm-papst | 排风机和风扇 | Axial | AC Fan | 45 | 2950 | 82.4 | Metal | Sintec-Sleeve | 108 X 37 | Round | 37 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
55416.34099
AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount
|
库存
96
从 $120.05 到 $167.55
每个
|
ebm-papst | 排风机和风扇 | Cross Flow | AC Blower | 1050 | 188 | 108Pa | 600 | 90 | 108 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
PG1W-012-119-12
DC Fan Axial 12V 16dB
|
库存
5
$74.75
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 16 | 1200 | Round | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
QG030-353/14
DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount
|
库存
10
$111.30
每个
|
ebm-papst | 排风机和风扇 | Cross Flow | DC Blower | 51 | 16 to 28 | 91 | Plastic | Ball | 413 | 47.5 | 50 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
| R3G630RB3271M04 Axial Fan |
库存
4
从 $1,173.86 到 $1,269.65
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| 6448/2TDHHPR Cooling Fan |
库存
14
从 $275.88 到 $311.83
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
FT-170-300-001
DC Fan Axial Ball Bearing 12V 6V to 15V 300CFM 50dB 482.6 X 211 X 43mm
|
库存
5
$390.81
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 50 | 6 to 15 | 300 | Ball | 482.6 X 211 X 43 | Rectangular | 1361 | 482.6 | 43 | 211 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
4414/2 H
DC Fan Axial Ball Bearing 24V 18V to 28V 141.26CFM 50dB 119 X 119 X 38mm
|
库存
6
$42.93
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 50 | 18 to 28 | 0.36 | 4300 | 141.26 | Plastic | Ball | 119 X 119 X 38 | Square | 270 | 119 | 38 | 119 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||
| R3G190-RA03-06 AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 190 X 70.5mm |
库存
3
$91.69
每个
|
ebm-papst | 排风机和风扇 | Centrifugal | AC Motorized Impeller | 200 to 240 | 0.08 | 860 | DieCast Aluminum | Ball | 190 X 70.5 | Round | 840 | 70.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
LZ28-1
Thrml Mgmt Access Finger Guard 60mm Steel Wire
|
库存
1,716
从 $4.8453 到 $2.1595
每个
|
ebm-papst | 热量管理配件 | Finger Guard | 60 | 59 | 59 | 4.2 | Steel Wire | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
622H
DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 39dB 60 X 60 X 25.4mm High Speed
|
库存
4
$28.75
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 39 | 8 to 15 | 6850 | 27.1 | Polybutylene Terephthalate | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
4850N
AC Fan Axial Sintec Bearing 230V 58.9CFM 32dB 119 X 119 X 38mm
|
库存
576
$5.5527
每个
|
ebm-papst | 排风机和风扇 | Axial | AC Fan | 32 | 1800 | 58.9 | Metal | Sintec | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
612NGMI
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 20.6CFM 28dB 60 X 60 X 25.4mm
|
库存
84
从 $37.90 到 $41.01
每个
|
ebm-papst | 排风机和风扇 | Axial | DC Fan | 28 | 8 to 12.6 | 4100 | 20.6 | Polybutylene Terephthalate | Sintec-Sleeve | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |