Arrow Electronic Components Online
RL4819122P|EBMPAPST|simage
RL4819122P|EBMPAPST|limage
Blowers and Fans

RL48-19/12/2P

DC Blower Centrifugal Ball Bearing 12V 8V to 15V 15.3CFM 5dB 76 X 76 X 27mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 15
  • Line Current (A)
    0.465
  • Power Rating (W)
    5.6
  • Typical Speed (r/min)
    4400
  • Maximum Airflow (CFM)
    15.3
  • Maximum Pressure
    72Pa
  • Noise Level (dB)
    5
  • Bearings
    Ball
  • Size (Metric) (mm)
    76 X 76 X 27
  • Mounting
    Flange Mount
  • Protection
    Auto Restart
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    75
  • Product Length (Metric) (mm)
    76
  • Product Depth (Metric) (mm)
    76
  • Product Height (Metric) (mm)
    27

Documentation and Resources

Datasheets
Design resources