ebm-papst Thermal Management
| Part No. | Price | Stock | Manufacturer | Category | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Packaging | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
|
Stock
240
From $126.61 to $167.68
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 69 | 16 to 36 | 7000 | 417.89 | DieCast Aluminum | Ball | 171.5 X 50.8 | Round | 910 | 50.8 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
4212 NML
DC Fan Axial Ball Bearing 12V 7V to 14.5V 74.8CFM 35dB 119 X 119 X 38mm
|
Stock
93
$30.06
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 35 | 7 to 14.5 | 2150 | 74.8 | Plastic | Ball | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | No | Unknown | EAR99 | No | ||||||||||||||||||
4118N/2HH-187
DC Fan Axial Ball Bearing 48V 44V to 52V 160CFM 64dB 119 X 119 X 38mm
|
Stock
22
$67.13
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 64 | 44 to 52 | 0.305 | 5000 | 160 | Metal | Ball | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
5218 NN
DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm
|
Stock
6
$41.00
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 46 | 36 to 56 | 3150 | 127.1 | Polybutylene Terephthalate | Ball | 127 X 127 X 38 | Square | 127 | 38 | 127 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
4600ZW
AC Fan Axial Sleeve Bearing 115V 106CFM 45dB 119 X 119 X 38mm
|
Stock
43
$36.13
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 45 | 106 | Metal | Sleeve | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
PMFA120T
Thrml Mgmt Access Fan Filter Assembly 119mm Pack
|
Stock
1
$6.556
Per Unit
|
ebm-papst | Thermal Management Accessories | Fan Filter Assembly | 119 | 126 | 13.5 | Pack | 126 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| D3G160-LV13-30 AC Fan Centrifugal Ball Bearing 230V 200V to 240V 160 X 55mm |
Stock
4
$411.03
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | AC Fan | 200 to 240 | 1.4 | 1650 | 150Pa | Polypropylene | Ball | 160 X 55 | Round | 3500 | 55 | EAR99 | No | ||||||||||||||||||||||
QG030-353/14
DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount
|
Stock
10
$111.30
Per Unit
|
ebm-papst | Blowers and Fans | Cross Flow | DC Blower | 51 | 16 to 28 | 91 | Plastic | Ball | 413 | 47.5 | 50 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
8315100135
DC Fan Axial Ball Bearing 48V 36V to 60V 126.5CFM 76dB 80 X 80 X 38mm High Speed
|
Stock
56
From $65.26 to $70.56
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 76 | 36 to 60 | 94 | 16500 | 126.5 | Plastic | Ball | 80 X 80 X 38 | Square | 200 | 80 | 38 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
8315100474
Axial Counter clockwise Fan
|
Stock
36
$17.7893
Per Unit
|
ebm-papst | Blowers and Fans | DC Fan | 44 | 15 to 30 | 0.0012 | 0.15 | 12000 | 14.1 | 1.2inH2O | Plastic | Ball | 40 | 28 | 40 | EAR99 | ||||||||||||||||||||||
66312-2-4039
Thermal Management Accessories Grill Guard
|
Stock
4
$27.38
Per Unit
|
ebm-papst | Thermal Management Accessories | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| 8315100320 Blowers and Fans Device |
Stock
10
From $66.3624 to $33.17
Per Unit
|
ebm-papst | Blowers and Fans | EAR99 | |||||||||||||||||||||||||||||||||||
R1G133-AA61-14
DC Motorized Impeller Centrifugal Bearing 12V 8V to 14V 212CFM 63dB
|
Stock
14
$203.39
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | DC Motorized Impeller | 63 | 8 to 14 | 3900 | 212 | Plastic | 91 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
| 4114N/2H8PU DC Axial Compact Fan |
Stock
1
$207.23
Per Unit
|
ebm-papst | Blowers and Fans | Axial | DC Fan | 78 | 16 to 30 | 11000 | 336 | Metal | Ball | 119 X 119 X 38 | Square | 119 | 38 | 119 | EAR99 | ||||||||||||||||||||||
| G2E140-AG02-78 Cooling Fan |
Stock
35
From $358.96 to $403.78
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| 5218N/5HHI-204 Cooling Fan |
Stock
169
From $63.36 to $74.60
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| RER225-63/18/17TDMOU-403 Cooling Fan |
Stock
20
$241.38
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
8830N
AC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 21dB 80 X 80 X 38mm
|
Stock
31
$39.29
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 21 | 1950 | 21.2 | DieCast Aluminum | Sintec-Sleeve | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| G2E108-AA05-44 AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB |
Stock
28
$152.31
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | AC Blower | 54 | 91 | DieCast Aluminum | Ball | 159 | 115 | 168 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
4600TZ
AC Fan Axial Sintec-Sleeve Bearing 115V 82.4CFM 45dB 108 X 37mm
|
Stock
35
From $30.88 to $32.11
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 45 | 2950 | 82.4 | Metal | Sintec-Sleeve | 108 X 37 | Round | 37 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
55416.34099
AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount
|
Stock
96
From $120.05 to $167.55
Per Unit
|
ebm-papst | Blowers and Fans | Cross Flow | AC Blower | 1050 | 188 | 108Pa | 600 | 90 | 108 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
R2E220-AA44-23
AC Motorized Impeller Centrifugal Ball Bearing 115V 530CFM 74dB
|
Stock
305
From $91.83 to $107.41
Per Unit
|
ebm-papst | Blowers and Fans | Centrifugal | AC Motorized Impeller | 74 | 2550 | 530 | Polyamide 6.6 | Ball | 1587.57 | 73 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| 8414NML DC Fan Axial Ball Bearing 24V 18V to 28V 26.5CFM 21dB 80 X 80 X 25.4mm |
Stock
219
From $19.58 to $25.90
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
4850ZW
AC Fan Axial Sleeve Bearing 230V 56CFM 28dB 119 X 119 X 38mm
|
Stock
10
$42.60
Per Unit
|
ebm-papst | Blowers and Fans | Axial | AC Fan | 28 | 56 | Metal | Sleeve | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
8300101142
Axial Counter clockwise Fan
|
Stock
36
$20.2194
Per Unit
|
ebm-papst | Blowers and Fans | DC Fan | 55 | 6 to 13.8 | 0.0023 | 0.65 | 19000 | 21.7 | 3.1inH2O | Plastic | Ball | 40 | 28 | 40 | EAR99 |