| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 48 |
| Input Voltage Range (V) | 36 to 60 |
| Maximum Locked Rotor Current (A) | 94 |
| Power Rating (W) | 42 |
| Typical Speed (r/min) | 16500 |
| Maximum Airflow (CFM) | 126.5 |
| Noise Level (dB) | 76 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 200 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 38 |
| Special Features | High Speed |