| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Type | Centrifugal |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Input Voltage Range (V) | 200 to 240 |
| Line Current (A) | 1.4 |
| Power Rating (W) | 170 |
| Typical Speed (r/min) | 1650 |
| Maximum Pressure | 150Pa |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 160 X 55 |
| Mounting | Flange Mount |
| Protection | Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 3500 |
| Product Diameter (Metric) (mm) | 160 |
| Product Height (Metric) (mm) | 55 |