Bourns Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Frequency Response | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRN6028C-330M
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 15Q-Factor Ferrite 1.3A 0.2Ohm DCR 2424 T/R
|
Stock
465
From $0.1641 to $0.2505
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.2(Typ) | 33u | 20% | 100K | 1.4(Typ) | 100K | 1.3(Typ) | 2 | 16M(Typ) | SMD | 2424 | 6 | 6.2 | 6.2 | 2.8 | 6 | 2.6 | Tape and Reel | 15(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
8230-26-RC
RF Choke Wirewound 1.8uH 10% 7.9MHz 30Q-Factor Ferrite 0.64A 0.3Ohm DCR AXL Bag
|
Stock
234
$0.6322
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Wirewound | Ferrite | 0.3 | 1.8u | 10% | 7.9M | 7.9M | 0.64 | Axial | 2 | 125M | 3.05 | 7.62 | Bag | 30 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PM1210-180J-RC
Inductor General Purpose Molded/Unshielded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
|
Stock
4,698
From $0.0093 to $0.0112
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Bobbin Core | Molded/Unshielded | Ferrite | 3.3 | 18u | 5% | 2.52M | 0.12 | 2.52M | 0.12 | 2 | 20M | SMD | 1210 | 3.6 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CI160808-6N8J
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
|
Stock
4
$0.0042
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 0.3 | 0.0068u | 5% | 100M | 100M | 0.3 | 2 | 4000M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
78F2R2K-RC
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag
|
Stock
7,058
From $0.0163 to $0.0304
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | Ferrite | 0.25 | 2.2u | 10% | 7.9M | 7.9M | 0.63 | Axial | 2 | 110M | 2.79 | 7.11 | Bag | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CC322522A-470K
Inductor General Purpose Wirewound 47uH 10% 2.52MHz 20Q-Factor Ferrite 0.27A 4.8Ohm DCR 1210 T/R Automotive AEC-Q200
|
Stock
7,240
From $0.0324 to $0.0357
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Wirewound | Ferrite | 4.8 | 47u | 10% | 2.52M | 0.205(Typ) | 2.52M | 0.27(Typ) | 2 | 11M | 1210 | 3.6 | 2.7 | 2.4 | Tape and Reel | 20 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CW252016-R10J
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
|
Stock
492
$0.0911
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.56 | 0.1u | 5% | 350M | 25.2M | 0.65 | 2 | 1000M | 1008 | 2.7 | 2.2 | 1.8 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRN3012BTA-1R0M
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Ferrite 4.2A 0.048Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
3,000
From $0.0536 to $0.1296
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.048 | 1u | 20% | 1M | 3.6(Typ) | 100K | 4.2(Typ) | 2 | 120M(Typ) | SMD | 1212 | 3.3 | 3.3 | 1.3 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRN3012BTA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 1.2A 0.48Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
2,647
From $0.1145 to $0.1296
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.48 | 15u | 20% | 1M | 0.8(Typ) | 100K | 1.2(Typ) | 2 | 30M(Typ) | SMD | 1212 | 3.3 | 3.3 | 1.3 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CWF2414-100K
Inductor Chip Wirewound 10uH 10% 2.5MHz 14Q-Factor Ferrite 0.56A 0.85Ohm DCR 0805 T/R
|
Stock
776
From $0.0122 to $0.0226
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 0.85(Typ) | 10u | 10% | 2.5M | 0.36(Typ) | 2.5M | 0.56(Typ) | 2 | 31M(Typ) | 0805 | 2.4 | 1.6 | 1.4 | Tape and Reel | 14(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRP1245C-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Metal Alloy Powder 30A 0.0024Ohm DCR T/R
|
Stock
16
From $0.1061 to $0.1079
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.0024 | 1u | 20% | 100K | 50(Typ) | 100K | 30(Typ) | 2 | 42M(Typ) | 14 | 12.8 | 5 | Tape and Reel | 20 | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SRP3020CC-R10Y
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 5Q-Factor Carbonyl Powder 10A 0.007Ohm DCR T/R
|
Stock
1,945
From $0.5347 to $0.6432
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Carbonyl Powder | 0.007 | 0.1u | 30% | 11.5(Typ) | 100K | 10(Typ) | 2 | 340M(Typ) | SMD | 3.7 | 3.4 | 2 | Tape and Reel | 5 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CWF1610-3R3K
Inductor Chip Wirewound 3.3uH 10% 7.9MHz 16Q-Factor Ferrite 0.5A 0.7Ohm DCR 0603 T/R
|
Stock
3,990
From $0.0122 to $0.0136
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 0.7(Typ) | 3.3u | 10% | 7.9M | 0.5(Typ) | 7.9M | 0.5(Typ) | 2 | 66M(Typ) | 0603 | 1.8 | 1.2 | 1.1 | Tape and Reel | 16(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CM322522-150KL
Inductor Chip Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 0.13A 2.8Ohm DCR 1210 T/R
|
Stock
3,356
$0.0808
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 2.8 | 15u | 10% | 2.52M | 2.52M | 0.13 | 2 | 20M | 1210 | 3.6 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRR1240-3R9Y
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 0.015Ohm DCR T/R
|
Stock
2
$0.0862
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.015 | 3.9u | 30% | 7.96M | 6.2(Typ) | 100K | 6.35 | 2 | 39M(Typ) | 12.8 | 12.8 | 4.5 | Tape and Reel | 14(Typ) | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRP8540A-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 17A 0.0073Ohm DCR Automotive AEC-Q200 T/R
|
Stock
720
From $0.3021 to $0.3305
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.0073 | 1.5u | 20% | 27(Typ) | 100K | 17(Typ) | 2 | 33M(Typ) | SMD | 9.2 | 8.7 | 4 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SM91078L-E
Telecom Transformer 1:1 0.6Ohm Prim. DCR 1Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
Stock
195
$1.608
Per Unit
|
Bourns | Telecom Transformers | LAN Transformer | 1:1 | -4@60MHz to 100MHz | 1 | -4.5@45MHz to 60MHz | 0.6 | Gull Wing | 4000VAC | 12 | SMD | 18.6 | 30.6 | 9.6 | Tape and Reel | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PCS040-EF1301KS
Current Transformer 1:40 800Vrms 0.001Ohm Prim. DCR 0.56Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
Stock
300
From $0.6991 to $0.7046
Per Unit
|
Bourns | Current Transformers | Current Sense Transformer | 1:40 | 40000 | 1360 | 0.56 | 0.001 | Gull Wing | 800Vrms | 10 | SMD | 19.91 | 14.55 | 10.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
CWF2414-220K
Inductor Chip Wirewound 22uH 10% 2.5MHz 15Q-Factor Ferrite 0.34A 1.76Ohm DCR 0805 T/R
|
Stock
2,000
From $0.0602 to $0.0674
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 1.76(Typ) | 22u | 10% | 2.5M | 0.24(Typ) | 2.5M | 0.34(Typ) | 2 | 20M(Typ) | 0805 | 2.4 | 1.6 | 1.4 | Tape and Reel | 15(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRP2012TMA-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Metal Alloy Powder 3.7A 0.048Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Stock
847
From $0.0538 to $0.0593
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.048 | 1u | 20% | 1M | 4.5(Typ) | 1M | 3.7(Typ) | 2 | 70M(Typ) | 0806 | 2.3 | 1.9 | 1.2 | Tape and Reel | 10(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CM453232-471JL
Inductor Chip Wirewound 470uH 5% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
|
Stock
3,011
From $0.1609 to $0.161
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 26 | 470u | 5% | 796K | 796K | 0.062 | 2 | 3M | SMD | 1812 | 3.2 | 4.8 | 3.4 | 3.4 | 4.5 | 3.2 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
SRP1265WA-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Metal Alloy Powder 23A 0.0042Ohm DCR Automotive AEC-Q200 T/R
|
Stock
445
From $0.2584 to $0.2804
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.0042 | 2.2u | 20% | 100K | 26(Typ) | 100K | 23(Typ) | 2 | 25M(Typ) | 14 | 12.8 | 6.5 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SRR7032-330M
Inductor Power Shielded Wirewound 33uH 20% 1KHz 23Q-Factor Ferrite 0.76A 0.2Ohm DCR T/R
|
Stock
9,670
From $0.1075 to $0.1112
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.2 | 33u | 20% | 2.52M | 0.86(Typ) | 1K | 0.76 | 2 | 20M(Typ) | 7.3 | 7.3 | 3.4 | Tape and Reel | 23(Typ) | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
|
Top Searched
SM-LP-5002E
Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
Stock
4
$1.682
Per Unit
|
Bourns | Audio Transformers | Surface Mount Line Matching Transformer | 1:1 | 2@2KHz | 600 | 136(Typ) | 24@0.2kHz to 4kHz | 136(Typ) | Gull Wing | 2000Vrms | 6 | 9 | ±0.25dB | 12.8 | 7.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SRR1050A-270Y
Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 2.6A 0.077Ohm DCR Automotive AEC-Q200 T/R
|
Stock
1
$0.0802
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.077 | 27u | 30% | 2.7 | 100K | 2.6 | 2 | 10M(Typ) | 10.5 | 10.3 | 5.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |