10-25% Off
BournsCW252016-R10JInductor Surface Mount
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.1u | |
| 5% | |
| 25.2M | |
| 0.65 | |
| 0.56 | |
| 60 | |
| 350M | |
| 1000M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Make any circuit look clean and compact using this chip CW252016-R10J surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 100n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 560m Ohm. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

