BournsCM322522-150KLInductor Surface Mount
Inductor Chip Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 0.13A 2.8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.13 | |
| 2.8 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip CM322522-150KL surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.8 Ohm. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. It has a tolerance of 10%. It has an inductance of 15u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

