Top Searched

BournsSM-LP-5002EAudio Transformers

Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6 Terminal Gull Wing SMD

Easily distribute audio in various applications with Bourns' SM-LP-5002E audio transformer. It has an operating frequency of 0.2kHz to 4kHz. This audio transformer has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 6 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It also has a surface mount line matching transformer. This product is 12.5 mm long, 7.36 mm tall and 9.6 mm deep. It has a turn ratio of 1:1. The maximum DCR on the primary side is 136(Typ) Ohm, while its 136(Typ) Ohm on the secondary side.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$1.68Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $1.682
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $1.682

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.