Bourns Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Frequency Response | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CE201210-R15J
Inductor RF Multi-Layer 0.15uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1Ohm DCR 0805 T/R
|
Stock
20,000
$0.035
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 1 | 0.15u | 5% | 100M | 50M | 0.3 | 2 | 500M | 0805 | 2.2 | 1.45 | 1.2 | Tape and Reel | 22(Typ) | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRU8028-3R3Y
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
|
Stock
157
From $0.0915 to $0.099
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0175 | 3.3u | 30% | 7.96M | 3.5(Typ) | 100K | 3.6 | 2 | 60M(Typ) | 3131 | 8.3 | 8.3 | 3.1 | Tape and Reel | 12 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRN3015TA-330M
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 12Q-Factor Ferrite 0.45A 0.8Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
1
$0.0331
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.8(Typ) | 33u | 20% | 100K | 0.4 | 100K | 0.45 | 2 | 18M(Typ) | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRP1038AA-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Metal Alloy Powder 7.5A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
Stock
40
From $0.1377 to $0.1424
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.03 | 10u | 20% | 100K | 8.6(Typ) | 100K | 7.5(Typ) | 2 | 11M(Typ) | 11.3 | 10.3 | 4 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRN6045HA-1R5Y
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 17Q-Factor Ferrite 5A 0.015Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Stock
790
From $0.0393 to $0.0434
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.015 | 1.5u | 30% | 7.96M | 11(Typ) | 100K | 5(Typ) | 2 | 55M(Typ) | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | 17(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
SRU1028A-100Y
Inductor Power Shielded Wirewound 10uH 30% 100KHz 20Q-Factor Ferrite 2.8A 0.053Ohm DCR Automotive AEC-Q200 T/R
|
Stock
2,902
From $0.1646 to $0.1842
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.053 | 10u | 30% | 2.52M | 2.4(Typ) | 100K | 2.8(Typ) | 2 | 25M(Typ) | 10.3 | 10.3 | 3.1 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CWF1610-2R2K
Inductor Chip Wirewound 2.2uH 10% 7.9MHz 16Q-Factor Ferrite 0.58A 0.56Ohm DCR 0603 T/R
|
Stock
2,812
From $0.0122 to $0.0176
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 0.56(Typ) | 2.2u | 10% | 7.9M | 0.6(Typ) | 7.9M | 0.58(Typ) | 2 | 103M(Typ) | 0603 | 1.8 | 1.2 | 1.1 | Tape and Reel | 16(Typ) | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CI160808-22NJ
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
|
Stock
72,582
From $0.0273 to $0.0276
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 0.55 | 0.022u | 5% | 100M | 100M | 0.3 | 2 | 1600M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PDC003-EF13A04T
Switching Transformer 9:1 0.0028Ohm/0.37Ohm Prim. DCR 0.06Ohm Sec. DCR 3W 10 Terminal Pin Thru-Hole
|
Stock
188
From $1.0112 to $1.0173
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 9:1 | 265V | 4V | 0.06 | 0.0028/0.37 | Pin | 4000VAC | 10 | DIP | 10 | 13.5 | 20 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM2110-102K-RC
Inductor Power Unshielded Toroid 1000uH 10% 1KHz Iron 1.9A 0.244Ohm DCR Box
|
Stock
1
$0.2236
Per Unit
|
Bourns | Inductor Surface Mount | Power | Toroid | Unshielded | Iron | 0.244 | 1000u | 10% | 1.74 | 1K | 1.9 | 2 | SMD | 31 | 25.4 | 15.24 | 30.5 | Box | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
RL895-102K-RC
RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
|
Stock
94
From $0.199 to $0.2056
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | Ferrite | 1.84 | 1000u | 10% | 252K | 0.3 | 1K | 0.3 | Radial | 2 | 1.3M(Typ) | 8.3 | 9.5 | Bag | 40 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PM5022S-330M-RC
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
|
Stock
2,753
$0.387
Per Unit
|
Bourns | Inductor Surface Mount | Power | Bobbin Core | Shielded | Ferrite | 0.083 | 33u | 20% | 2.52M | 5(Typ) | 100K | 2.5 | 2 | 10M(Typ) | 18.6 | 14.3 | 7.1 | Tape and Reel | 44 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
|
Top Purchased
CC453232-470KL
Inductor General Purpose Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.26A 1.9Ohm DCR 1812 T/R
|
Stock
2,500
From $0.1293 to $0.1556
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Wirewound | Ferrite | 1.9 | 47u | 10% | 2.52M | 2.52M | 0.26 | 2 | 11.5M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SRP1770CC-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 28A 0.0039Ohm DCR T/R
|
Stock
200
From $1.0498 to $1.1033
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Carbonyl Powder | 0.0039 | 3.3u | 20% | 40(Typ) | 100K | 28(Typ) | 2 | 17M(Typ) | SMD | 18 | 17.2 | 7 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SRN2012T-150K
Inductor Power Semi-Shielded Wirewound 15uH 10% 2.5MHz 15Q-Factor Ferrite 0.38A 1.4Ohm DCR 0805 T/R
|
Stock
1,837
From $0.0153 to $0.0171
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 1.4(Typ) | 15u | 10% | 2.5M | 0.3(Typ) | 2.5M | 0.38(Typ) | 2 | 35M(Typ) | 0805 | 2.2 | 1.4 | 1.2 | Tape and Reel | 15(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5900-560-RC
High Current Choke Unshielded Bobbin Core 56uH 10% 1KHz Ferrite 2.9A 0.05Ohm DCR AXL
|
Stock
314
From $0.9305 to $0.9724
Per Unit
|
Bourns | Inductor Leaded | High Current Choke | Bobbin Core | Unshielded | Ferrite | 0.05 | 56u | 10% | 3.5 | 1K | 2.9 | Axial | 2 | 5.5M(Typ) | 11.51 | 22.86 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PDC025-FD20A05S
Switching Transformer 1:5.5 0.07Ohm/0.31Ohm Prim. DCR 0.02Ohm Sec. DCR 25W 12 Terminal Gull Wing SMD
|
Stock
150
From $1.798 to $1.889
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 1:5.5 | 57V | 5V | 0.02 | 0.07/0.31 | Gull Wing | 1500VAC | 12 | SMD | 29.5 | 22 | 11.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SPB1308-R44M
Inductor Power Bead Shielded Wirewound 0.44uH 20% 100KHz Ferrite 50A 0.00035Ohm DCR T/R
|
Stock
350
From $0.8283 to $0.8819
Per Unit
|
Bourns | Inductor Surface Mount | Power Bead | Wirewound | Shielded | Ferrite | 0.00035 | 0.44u | 20% | 35(Typ) | 100K | 50(Typ) | 2 | SMD | 13.5 | 13 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SRR1280A-120M
Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR Automotive AEC-Q200 T/R
|
Stock
1
$0.0932
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.028 | 12u | 20% | 2.52M | 6(Typ) | 1K | 5.6(Typ) | 2 | 15M(Typ) | 12.8 | 12.8 | 8 | Tape and Reel | 26 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRN3010BTA-100M
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.504Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
2,520
From $0.1424 to $0.1569
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.504 | 10u | 20% | 1M | 0.8(Typ) | 100K | 1.1(Typ) | 2 | 40M(Typ) | SMD | 1212 | 3.3 | 3.3 | 1.1 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRU6025-6R8Y
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 2.4A 0.042Ohm DCR T/R
|
Stock
1,200
From $0.1609 to $0.1663
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.042 | 6.8u | 30% | 7.96M | 1.3(Typ) | 100K | 2.4 | 2 | 36M | 6.8 | 6.8 | 2.8 | Tape and Reel | 8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CW161009A-12NJ
Inductor RF Wirewound 0.012uH 5% 250MHz 32Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
487
$0.0743
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.1 | 0.012u | 5% | 250M | 250M | 0.7(Typ) | 2 | 4000M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRR5028-5R3Y
Inductor Power Shielded Wirewound 5.3uH 30% 100KHz 7Q-Factor Ferrite 2.3A 0.04Ohm DCR T/R
|
Stock
2
$0.0456
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.04 | 5.3u | 30% | 7.96M | 1.9(Typ) | 100K | 2.3 | 2 | 45M(Typ) | 6.1 | 6.1 | 3 | Tape and Reel | 7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SM91604L-E
Telecom Transformer 1:1 0.9Ohm Prim. DCR 1.3Ohm Sec. DCR 24 Terminal SMD
|
Stock
200
From $6.503 to $6.945
Per Unit
|
Bourns | Telecom Transformers | LAN Transformer | 1:1 | -2@100MHz to 125MHz | 1.3 | -4@100MHz to 125MHz | 0.9 | 4680VDC | 24 | SMD | 19.6 | 33 | 10.5 | Tape and Reel | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
SRN4018BTA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 0.85A 0.21Ohm DCR 1515 T/R Automotive AEC-Q200
|
Stock
3,081
From $0.1769 to $0.201
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.21(Typ) | 15u | 20% | 1M | 1.1(Typ) | 100K | 0.85(Typ) | 2 | 18M(Typ) | SMD | 1515 | 4.3 | 4.3 | 1.9 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |