10-25% Off
BournsCE201210-R15JInductor Surface Mount
Inductor RF Multi-Layer 0.15uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1 | |
| 22(Typ) | |
| 100M | |
| 500M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.2 |
Use this chip CE201210-R15J surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 500M Hz. This product is 2.2 mm long, 1.2 mm tall and 1.45 mm deep. It has an inductance of 150n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1 Ohm. This device utilizes multi-layer technology. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

