10-25% Off

BournsRL895-102K-RCInductor Leaded

RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag

This rf choke RL895-102K-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -30 °C and a maximum of 100 °C. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 1.84 Ohm. This device is made with bobbin core technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.3M(Typ) Hz. This product is 9.5 mm tall with a diameter of 8.3 mm.

Import TariffMay apply to this part

94 parts: Ships tomorrow

    Total$0.21Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 94 parts
      • Price: $0.2056

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.