25-50% Off
BournsSRU8028-3R3YInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 3.6 | |
| 3.5(Typ) | |
| 0.0175 | |
| 12 | |
| 7.96M | |
| 60M(Typ) | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 3.1 |
This power SRU8028-3R3Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 17.5m Ohm. It has an inductance of 3.3u H. This device is made with wirewound technology. This product is 8.3 mm long, 3.1 mm tall and 8.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 60M(Typ) Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

