Bourns Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRP8540A-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Metal Alloy Powder 6A 0.051Ohm DCR Automotive AEC-Q200 T/R
|
Stock
186
From $0.5642 to $0.7256
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 8.2u | 20% | 6(Typ) | 16(Typ) | 100K | 0.051 | 13M(Typ) | SMD | 2 | 9.2 | 8.7 | 4 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CW161009A-24NJ
Inductor RF Wirewound 0.024uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.14Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
472
From $0.0113 to $0.0122
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.024u | 5% | 250M | 0.7(Typ) | 250M | 0.14 | 2650M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CW161009A-33NJ
Inductor RF Wirewound 0.033uH 5% 250MHz 36Q-Factor Ceramic 0.6A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.0113 to $0.0124
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.033u | 5% | 250M | 0.6(Typ) | 250M | 0.2 | 2300M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 36 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRP3012TA-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Alloy Powder 2A 0.21Ohm DCR Automotive AEC-Q200 T/R
|
Stock
5,369
From $0.1006 to $0.1126
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 3.3u | 20% | 2(Typ) | 3.1(Typ) | 100K | 0.21 | 40M(Typ) | 2 | 3.7 | 3.4 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CI160808-47NJ
Inductor RF Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.9Ohm DCR 0603 T/R
|
Stock
4,017
$0.0219
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 0.047u | 5% | 100M | 0.3 | 100M | 0.9 | 900M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
AC4842R-R12K
Inductor RF Wirewound 0.12uH 10% 150MHz 100Q-Factor Air 1.5A 0.0173Ohm DCR T/R
|
Stock
1,000
From $0.0602 to $0.1326
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Air | 0.12u | 10% | 150M | 1.5 | 150M | 0.0173 | 1100M | SMD | 2 | 7.65 | 4.83 | 4.2 | Tape and Reel | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PM1812-R10K-RC
Inductor General Purpose Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
|
Stock
13
From $0.0085 to $0.0108
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 0.1u | 10% | 25.2M | 0.8 | 25.2M | 0.18 | 300M | 2 | 1812 | 3.4 | 4.5 | 3.2 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CW161009A-72NJ
Inductor RF Wirewound 0.072uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.49Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.0113 to $0.0125
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.072u | 5% | 150M | 0.4(Typ) | 150M | 0.49 | 1700M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 34 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRN3012BTA-6R8M
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 1.7A 0.252Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
3,000
From $0.0536 to $0.1165
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 6.8u | 20% | 1M | 1.7(Typ) | 1.3(Typ) | 100K | 0.252 | 50M(Typ) | SMD | 2 | 1212 | 3.3 | 3.3 | 1.3 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRR6040A-330M
Inductor Power Shielded Wirewound 33uH 20% 10KHz Ferrite 1.1A 0.12Ohm DCR Automotive AEC-Q200 T/R
|
Stock
244
From $0.0751 to $0.0789
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 1.1(Typ) | 1.02 | 10K | 0.12 | 2 | 7 | 7 | 4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||
PCS040-EF1303KS
Current Transformer 1:60 800Vrms 0.001Ohm Prim. DCR 0.85Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
Stock
300
From $0.6991 to $0.7085
Per Unit
|
Bourns | Current Transformers | Current Sense Transformer | 1:60 | 40000 | 3060 | 0.001 | Gull Wing | 0.85 | 800Vrms | SMD | 10 | 14.55 | 10.5 | 19.91 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SRU1028A-100Y
Inductor Power Shielded Wirewound 10uH 30% 100KHz 20Q-Factor Ferrite 2.8A 0.053Ohm DCR Automotive AEC-Q200 T/R
|
Stock
2,902
From $0.1675 to $0.3913
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 10u | 30% | 2.52M | 2.8(Typ) | 2.4(Typ) | 100K | 0.053 | 25M(Typ) | 2 | 10.3 | 10.3 | 3.1 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CWF1610-2R2K
Inductor Chip Wirewound 2.2uH 10% 7.9MHz 16Q-Factor Ferrite 0.58A 0.56Ohm DCR 0603 T/R
|
Stock
2,812
From $0.0152 to $0.0176
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 2.2u | 10% | 7.9M | 0.58(Typ) | 0.6(Typ) | 7.9M | 0.56(Typ) | 103M(Typ) | 2 | 0603 | 1.8 | 1.2 | 1.1 | Tape and Reel | 16(Typ) | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SRP7020TA-R10Y
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 6Q-Factor Metal Alloy Powder 21A 0.0024Ohm DCR Automotive AEC-Q200 T/R
|
Stock
1,500
From $0.1229 to $0.1376
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.1u | 30% | 21(Typ) | 40(Typ) | 100K | 0.0024 | 180M(Typ) | SMD | 2 | 7.3 | 6.9 | 2 | Tape and Reel | 6(Typ) | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRR3818A-1R5Y
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.1A 0.047Ohm DCR Automotive AEC-Q200 T/R
|
Stock
978
From $0.0789 to $0.0863
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 1.5u | 30% | 3.1(Typ) | 1.6 | 100K | 0.047 | 125M(Typ) | 2 | 4 | 4 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SDR1006-821KL
Inductor Power Unshielded Wirewound 820uH 10% 1KHz 10Q-Factor Ferrite 0.24A 2.55Ohm DCR T/R
|
Stock
87
$0.397
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 820u | 10% | 796K | 0.24 | 0.56(Typ) | 1K | 2.55 | 2M | 2 | 9.8 | 5.8 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SRR1005-151K
Inductor Power Shielded Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 0.55A 0.52Ohm DCR T/R
|
Stock
50
From $0.1752 to $0.3784
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 150u | 10% | 796K | 0.55 | 0.66(Typ) | 1K | 0.52 | 6.2M | 2 | 12.8 | 10.2 | 5.2 | Tape and Reel | 28 | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
SRR5028-221Y
Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R
|
Stock
1
$0.1539
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 220u | 30% | 796K | 0.3 | 0.3(Typ) | 100K | 1.25 | 6.5M(Typ) | 2 | 6.1 | 6.1 | 3 | Tape and Reel | 7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRP1770TA-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0092Ohm DCR Automotive AEC-Q200 T/R
|
Stock
12
From $0.7301 to $0.743
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Carbonyl Powder | 6.8u | 20% | 100K | 19 | 39 | 100K | 0.0092 | 11M(Typ) | 2 | 18 | 17.2 | 7 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CW201212-18NJ
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
|
Stock
4,718
From $0.0243 to $0.0274
Per Unit
|
Bourns | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.018u | 5% | 500M | 0.6 | 250M | 0.2 | 3300M | 2 | 0805 | 2.2 | 1.45 | 1.4 | Tape and Reel | 50 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
PM1812-R15K-RC
Inductor General Purpose Molded Wirewound 0.15uH 10% 25.2MHz 35Q-Factor Ferrite 0.73A 0.22Ohm DCR 1812 T/R
|
Stock
87
From $0.0084 to $0.0087
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 0.15u | 10% | 25.2M | 0.73 | 25.2M | 0.22 | 250M | 2 | 1812 | 3.4 | 4.5 | 3.2 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SRP0412-3R3K
Inductor Power Shielded Wirewound 3.3uH 10% 100KHz 38Q-Factor Metal Alloy Powder 2.8A 0.105Ohm DCR T/R
|
Stock
268
From $0.0569 to $0.0618
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 3.3u | 10% | 7.96M | 2.8(Typ) | 4.2(Typ) | 100K | 0.105 | 28M(Typ) | 2 | 4.6 | 4.4 | 1.2 | Tape and Reel | 38(Typ) | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
|
Top Purchased
SDR2207-101KL
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
|
Stock
3,000
From $0.5468 to $0.6539
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 100u | 10% | 2M | 2.2 | 3(Typ) | 100K | 0.168 | 6.2M | SMD | 2 | 22.3 | 15.3 | 7.8 | 22 | 7 | 15 | Tape and Reel | 18 | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||
BA60951CS
Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD
|
Stock
529
From $0.6276 to $0.6917
Per Unit
|
Bourns | Switching Transformers | Flyback Transformer | 1:0.77 | 24VDC | 15VDC | 0.55/0.55 | Gull Wing | 0.66 | SMD | 8 | 10.5 | 5.97 | 16.9 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
CW201212-47NJ
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R
|
Stock
10,756
From $0.0194 to $0.0304
Per Unit
|
Bourns | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ferrite | 0.047u | 5% | 500M | 0.5 | 200M | 0.31 | 1650M | 2 | 0805 | 2.2 | 1.45 | 1.4 | Tape and Reel | 60 | No | Yes | No | No | No | No | EAR99 | No | No |