50-75% Off
BournsSRR3818A-1R5YInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.1A 0.047Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 35 | |
| 30% | |
| 100K | |
| 3.1(Typ) | |
| 1.6 | |
| 0.047 | |
| 125M(Typ) | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

