BournsSRR5028-221YInductor Surface Mount

Inductor Power Shielded Wirewound 220uH 30% 100KHz 7Q-Factor Ferrite 0.3A 1.25Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR5028-221Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.25 Ohm. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. This device is made with wirewound technology. It has an inductance of 220u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.5M(Typ) Hz.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.1454
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1454

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.