25-50% Off
BournsSRR1005-151KInductor Surface Mount
Inductor Power Shielded Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 0.55A 0.52Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 10% | |
| 1K | |
| 0.55 | |
| 0.66(Typ) | |
| 0.52 | |
| 28 | |
| 796K | |
| 6.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

