Bourns Inductor Surface Mount
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRN2512-R68M
Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 9Q-Factor Ferrite 3.6A 0.043Ohm DCR 1008 T/R
|
Stock
30,000
From $0.097 to $0.105
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.68u | 20% | 1M | 3.6 | 0.043 | 9 | 140M | 1008 | 2.7 | 2.35 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||
SRR6603-2R2ML
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 0.05Ohm DCR T/R
|
Stock
4,200
From $0.4843 to $0.3654
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 100K | 1.8 | 0.05 | 40 | 120M(Typ) | 6.6 | 4.4 | 3 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | No | ||||||
SRP0310-4R7K
Inductor Power Shielded Wirewound 4.7uH 10% 100KHz 18Q-Factor Metal Alloy Powder 1.8A 0.215Ohm DCR T/R
|
Stock
290
From $0.3115 to $0.0639
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 4.7u | 10% | 100K | 1.8(Typ) | 0.215 | 18(Typ) | 25M(Typ) | 3.6 | 3.4 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||
SRR4528A-181M
Inductor Power Shielded Wirewound 180uH 20% 100KHz Ferrite 0.43A 1.128Ohm DCR Automotive T/R
|
Stock
29
From $0.3516 to $0.0688
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 180u | 20% | 100K | 0.43(Typ) | 1.128 | 7M(Typ) | 5 | 5 | 2.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||
PM5022-102M-RC
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
|
Stock
119
From $0.4256 to $0.1419
Per Unit
|
Bourns | Inductor Surface Mount | Power | Bobbin Core | Ferrite | 1000u | 20% | 100K | 0.5 | 1.8 | 10 | 2M(Typ) | 18.6 | 14.3 | 6.9 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||
SRP0412-3R3K
Inductor Power Shielded Wirewound 3.3uH 10% 100KHz 38Q-Factor Metal Alloy Powder 2.8A 0.105Ohm DCR T/R
|
Stock
268
From $0.301 to $0.0618
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 3.3u | 10% | 100K | 2.8(Typ) | 0.105 | 38(Typ) | 28M(Typ) | 4.6 | 4.4 | 1.2 | Tape and Reel | 2 | Yes | No | No | No | No | EAR99 | No | No | ||||||
SRN8040TA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 12Q-Factor Ferrite 3.6A 0.05Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Stock
39
$0.2592
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 15u | 20% | 1M | 3.6(Typ) | 0.05(Typ) | 12 | 20M(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||
SDR0604-1R5ML
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 32Q-Factor Ferrite 3.6A 0.03Ohm DCR T/R
|
Stock
9,077
$0.0484
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 1.5u | 20% | 100K | 3.6 | 0.03 | 32 | 108M | 5.8 | 4.8 | Tape and Reel | 2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||
SRP0612F-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 15Q-Factor Metal Alloy Powder 2.8A 0.18Ohm DCR
|
Stock
3,000
From $0.758 to $0.5337
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 10u | 20% | 100K | 2.8(Typ) | 0.18 | 15 | 11M(Typ) | 6.4 | 6.3 | 1.2 | 2 | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
CWF1612A-1R8K
Inductor Chip Unshielded Wirewound 1.8uH 10% 7.9MHz 17Q-Factor Ferrite 0.52A 1.1Ohm DCR 0603 Automotive AEC-Q200
|
Stock
3,000
From $0.1273 to $0.1826
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Unshielded | Ferrite | 1.8u | 10% | 7.9M | 0.52 | 1.1 | 17(Typ) | 230M(Typ) | 0603 | 1.85 | 1.35 | 1.15 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SRR1205-221KL
Inductor Power Shielded Wirewound 220uH 10% 1KHz 9Q-Factor Ferrite 0.65A 0.84Ohm DCR T/R
|
Stock
13
$0.4789
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 220u | 10% | 1K | 0.65 | 0.84 | 9 | 3M | 13 | 13 | 5.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
CC453232-4R7KL
Inductor General Purpose Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.27Ohm DCR 1812 T/R
|
Stock
10,000
From $0.1068 to $0.1383
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Wirewound | Ferrite | 4.7u | 10% | 7.96M | 0.65 | 0.27 | 10 | 35M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
CI160808-R22J
Inductor RF Multi-Layer 0.22uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.8Ohm DCR 0603 T/R
|
Stock
158,542
From $0.0234 to $0.028
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 0.22u | 5% | 50M | 0.3 | 2.8 | 8 | 400M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
AC4842R-R12K
Inductor RF Wirewound 0.12uH 10% 150MHz 100Q-Factor Air 1.5A 0.0173Ohm DCR T/R
|
Stock
1,000
From $0.0614 to $0.1248
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Air | 0.12u | 10% | 150M | 1.5 | 0.0173 | 100 | 1100M | 7.65 | 4.83 | 4.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
AC2213R-5N4G
Inductor RF Unshielded Wirewound 0.00545uH 2% 800MHz 100Q-Factor Air 1.6A 0.008Ohm DCR
|
Stock
2,000
From $0.0938 to $0.1958
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Unshielded | Air | 0.00545u | 2% | 800M | 1.6 | 0.008 | 100 | 7000M | 2.46 | 3.6 | 1.52 | 2 | No | No | No | EAR99 | No | ||||||||||
SRP2010TMA-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz 15Q-Factor Metal Alloy Powder 3.6A 0.059Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Stock
413
From $0.0414 to $0.1025
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 1u | 20% | 1M | 3.6(Typ) | 0.059 | 15(Typ) | 60M(Typ) | 0806 | 2.3 | 1.9 | 1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
CVH252009-2R2M
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.08Ohm DCR 1008 T/R
|
Stock
63,000
From $0.0935 to $0.1072
Per Unit
|
Bourns | Inductor Surface Mount | Power Chip | Multi-Layer | Shielded | Ferrite | 2.2u | 20% | 1M | 1.3(Typ) | 0.08 | 40M(Typ) | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRP1050WA-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Metal Alloy Powder 9A 0.023Ohm DCR Automotive AEC-Q200 T/R
|
Stock
19
From $0.6207 to $0.6313
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 10u | 20% | 100K | 9(Typ) | 0.023 | 20(Typ) | 10M(Typ) | 11.3 | 10.3 | 5.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
SRP1040VA-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 15Q-Factor Metal Alloy Powder 12A 0.0175Ohm DCR Automotive AEC-Q200 T/R
|
Stock
35
$1.1208
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 5.6u | 20% | 100K | 12(Typ) | 0.0175 | 15 | 14M(Typ) | 11.3 | 10.3 | 4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
CW201212-R15J
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
|
Stock
18,000
$0.1031
Per Unit
|
Bourns | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ferrite | 0.15u | 5% | 100M | 0.4 | 0.56 | 50 | 920M | 0805 | 2.2 | 1.45 | 1.4 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | No | No | ||||
SRN8040-470M
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
|
Stock
2,000
From $0.2413 to $0.2438
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 47u | 20% | 100K | 1.4 | 0.19 | 15 | 9M(Typ) | 8.35 | 8.1 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
CW2012A-47NJ
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 200MHz 65Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 Automotive AEC-Q200
|
Stock
2,000
From $0.1296 to $0.1846
Per Unit
|
Bourns | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.047u | 5% | 200M | 0.6 | 0.17 | 65 | 1650M | 0805 | 2.4 | 1.6 | 1.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SRP5020C-R10Y
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 5Q-Factor Metal Alloy Powder 20A 0.003Ohm DCR 2220 T/R
|
Stock
300
From $0.3925 to $0.0806
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.1u | 30% | 100K | 20(Typ) | 0.003 | 5 | 200M(Typ) | 2220 | 6 | 5.4 | 2 | Tape and Reel | 2 | Yes | No | No | No | No | EAR99 | No | No | |||||
SRN2012T-1R0K
Inductor Power Semi-Shielded Wirewound 1uH 10% 7.9MHz 14Q-Factor Ferrite 1.3A 0.085Ohm DCR 0805 T/R
|
Stock
5
$0.0806
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 1u | 10% | 7.9M | 1.3(Typ) | 0.085(Typ) | 14(Typ) | 208M(Typ) | 0805 | 2.2 | 1.4 | 1.2 | Tape and Reel | 2 | No | No | No | EAR99 | No | ||||||||
SRP1038WA-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Metal Alloy Powder 6.4A 0.045Ohm DCR Automotive AEC-Q200 T/R
|
Stock
166
From $0.7936 to $0.2419
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 15u | 20% | 100K | 6.4(Typ) | 0.045 | 20(Typ) | 8M(Typ) | 11.3 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No |