10-25% Off
BournsSRR1205-221KLInductor Surface Mount
Inductor Power Shielded Wirewound 220uH 10% 1KHz 9Q-Factor Ferrite 0.65A 0.84Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 10% | |
| 1K | |
| 0.65 | |
| 1.3(Typ) | |
| 0.84 | |
| 9 | |
| 796K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.5 |
This power SRR1205-221KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. This product is 13 mm long, 5.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 840m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. It has a tolerance of 10%. It has an inductance of 220u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

