Bourns Overcurrent Protection
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-R800
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200
|
Stock
3,000
$0.3728
Per Unit
|
Bourns | PTC Resettable Fuses | 8 | 16 | 0.02 | 4 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
SF-0402S200M-2
Fuse Chip Slow Blow Acting 2A 24V SMD Solder Pad 0402 Ceramic T/R
|
Stock
9,570
From $0.2874 to $0.2894
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 0.071 | 0.0348 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||
MF-SM125-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200
|
Stock
4,000
$0.1388
Per Unit
|
Bourns | PTC Resettable Fuses | 1.25 | 2.5 | 1.7 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||
SF-0402FR150-2
Fuse Chip 1.5A 32V SMD Solder Pad 0402 T/R
|
Stock
20,000
From $0.1339 to $0.3312
Per Unit
|
Bourns | Fuses | Chip | 0.0443 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||
MF-R250-2-99
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200
|
Stock
3
$0.0602
Per Unit
|
Bourns | PTC Resettable Fuses | 2.5 | 5 | 0.048 | 1.2 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
NFB
Fuse Blocks Device
|
Stock
10
From $11.4253 to $6.904
Per Unit
|
Bourns | Fuse Accessories | Fuse Block | EAR99 | |||||||||||||||||||||||||||
SF-0603S600-2
Fuse Chip Slow Blow Acting 6A 35V SMD Solder Pad 0603 Ceramic T/R
|
Stock
962
From $0.232 to $0.2359
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 2.7 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
MF-R300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200
|
Stock
15,000
From $0.2034 to $0.2043
Per Unit
|
Bourns | PTC Resettable Fuses | 3 | 6 | 0.05 | 2 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
SF-1206SP550M-2
Fuse Chip Slow Blow Acting 5.5A 24V SMD Solder Pad 1206 Ceramic T/R
|
Stock
401
From $0.3831 to $0.2926
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 6.46 | 0.014 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||
MF-USHT200KX/12-2
Higher hold Current PTC Resettable Fuses Automotive AEC-Q200
|
Stock
2,000
From $0.4378 to $0.3156
Per Unit
|
Bourns | PTC Resettable Fuses | 2 | 6 | 1.5 | 2 | Solder Pad | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
MF-RHT900-0
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Bulk Automotive AEC-Q200
|
Stock
2
$0.3935
Per Unit
|
Bourns | PTC Resettable Fuses | 9 | 16.5 | 5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
SF-2410F1200T-2
Fuse Chip Fast Acting 12A 86V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
|
Stock
418
$0.2729
Per Unit
|
Bourns | Fuses | Chip | Fast | 52.91 | 0.0045 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MF-RX160/72-0
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive AEC-Q200
|
Stock
16,967
$0.273
Per Unit
|
Bourns | PTC Resettable Fuses | 1.6 | 3.2 | 0.14 | 1.9 | 2 | Straight | Radial | Bag | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
PF-MB1-125
Fuse Power 125A 240V Bolt Down Flat 56 X 17.4 X 19.1mm Box
|
Stock
108
From $48.14 to $81.43
Per Unit
|
Bourns | Fuses | Power | 10077 | 2 | Flat | Box | Bolt Down | No | No | No | No | EAR99 | No | |||||||||||||||||
MF-RHT1000-AP
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16V 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.7mm Ammo Automotive AEC-Q200
|
Stock
1,000
From $0.5436 to $0.5714
Per Unit
|
Bourns | PTC Resettable Fuses | 10 | 18.5 | 5.3 | 2 | Inside Crimp Standoff | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
CMF-RLC50-0
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
|
Stock
10
$0.1606
Per Unit
|
Bourns | PTC Resettable Fuses | 0.065 | 0.15 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||
MF-USML250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 6V 50A 0.8W 3.5s 0.0045Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R
|
Stock
4,868
From $0.0527 to $0.1568
Per Unit
|
Bourns | PTC Resettable Fuses | 2.5 | 5 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
MF-RHS600-0
High Temperature PPTC Resettable Fuses
|
Stock
3,500
From $0.301 to $0.1287
Per Unit
|
Bourns | PTC Resettable Fuses | 6 | 12 | 3.3 | 2 | Straight | Through Hole | No | No | No | EAR99 | No | No | |||||||||||||||||
SF-1206SA075M-2
Fuse Chip Slow Blow Acting 0.75A 65V SMD Solder Pad 3.2 X 1.6 X 0.85mm Ceramic T/R Automotive AEC-Q200
|
Stock
150
From $0.3111 to $0.3322
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 0.016 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
MF-R400-0-99
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk Automotive AEC-Q200
|
Stock
10
$0.1903
Per Unit
|
Bourns | PTC Resettable Fuses | 4 | 8 | 0.03 | 2.5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MF-RHT700-0
PTC Resettable Fuse 7A(hold) 13A(trip) 16V 100A 4W 7s 0.01Ohm Radial 14 X 3 X 21.9mm Bulk Automotive AEC-Q200
|
Stock
904
$0.3465
Per Unit
|
Bourns | PTC Resettable Fuses | 7 | 13 | 4 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
SF-1206S150-2
Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R UL
|
Stock
11,908
From $0.1785 to $0.1826
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 0.236 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||
MF-RHT400-0
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
|
Stock
687
$0.2412
Per Unit
|
Bourns | PTC Resettable Fuses | 4 | 7.5 | 3.3 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
MF-NSHT050KX-2
PTC Resettable Fuse 0.5A(hold) 2.5A(trip) 16V 20A 0.9W 0.1s 0.17Ohm SMD Solder Pad 1206 3.4 X 1.8 X 1.2mm T/R Automotive AEC-Q200
|
Stock
138,000
From $0.381 to $0.3909
Per Unit
|
Bourns | PTC Resettable Fuses | 0.5 | 2.5 | 0.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
MF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200
|
Stock
6,000
From $0.237 to $0.2431
Per Unit
|
Bourns | PTC Resettable Fuses | 0.65 | 1.3 | 0.48 | 0.9 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |