10-25% Off
BournsMF-R065-2PTC Resettable Fuses
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 0.65 | |
| 1.3 | |
| 0.27 | |
| 0.48 | |
| 0.72 | |
| 0.9 | |
| 5.3@3.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.7 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 9.7(Max) | |
| 3.1(Max) | |
| 15.2(Max) | |
| Through Hole |
This MF-R065-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

