Reduced Price
BournsSF-2410F1200T-2Fuses
Fuse Chip Fast Acting 12A 86V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Game Console|LCD Backlight Inverter|LCD Monitor|Notebook|PC Server|POE|POE+|Power Supply|White Goods | |
| 6.1 X 2.6 X 2.6 | |
| 12 | |
| 86 | |
| 86 | |
| 86 | |
| 50@65VAC|50@65VDC|200@86VAC|200@86VDC|300@24VDC | |
| 52.91 | |
| 0.0045 | |
| Solder Pad | |
| 2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 2.6 | |
| 6.1 | |
| 2.6 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

