BournsSF-1206S150-2Fuses

Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R UL

Be protected by adding a chip SF-1206S150-2 fuse developed by Bourns. This device has a current rating of 1.5. It has 2 terminals. The SF-1206S150-2 fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.1 mm long, 0.6 mm tall and 1.55 mm deep. The maximum DC voltage rating is 63 VDC.

Import TariffMay apply to this part

Total In Stock: 11,908 parts

Regional Inventory: 6,908

    Total$59.35Price for 325

    6,908 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      325
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.1826
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,908 parts
      • Price: $0.1826
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.1767
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 5,000 parts
      • Price: $0.2084

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.