Bel Circuit Protection
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0651C2000-11 Fast Blow Fuse |
Stock
1,000
From $0.2569 to $0.3876
Per Unit
|
Bel | Fuses | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZRE0016FF1C
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC/240VDC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive AEC-Q200
|
Stock
21,228
From $0.1817 to $0.291
Per Unit
|
Bel | PTC Resettable Fuses | 0.16 | 0.37 | 4.1 | 1.4 | 3.8(Max) | Straight | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRR0025FF1E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Stock
2,994
From $0.1506 to $0.2555
Per Unit
|
Bel | PTC Resettable Fuses | 0.25 | 0.5 | 0.45 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0603C9150-33
Fast Blow Fuse
|
Stock
1,000
From $0.5975 to $0.8144
Per Unit
|
Bel | Fuses | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0672-0101-22
Fuse Clip 15A Through Hole Pin
|
Stock
20,000
From $0.085 to $0.094
Per Unit
|
Bel | Fuse Accessories | Fuse Clip | 1 | 8.13 | 7.92 | 10.8 | Through Hole | Pin | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0697H2000-05
Fuse Radial Lead Slow Blow Acting 2A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
Stock
11,000
From $0.1539 to $0.2697
Per Unit
|
Bel | Fuses | Radial Lead | Slow Blow | 27 | 8.35 | 4 | 7.8 | 0.18 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
5ST 500-R
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
Stock
642
From $0.1763 to $0.2643
Per Unit
|
Bel | Fuses | Cartridge | Slow Blow | 3.1 | 20 | 0.76 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
0ZRC0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 90VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive AEC-Q200
|
Stock
2,000
From $0.238 to $0.31
Per Unit
|
Bel | PTC Resettable Fuses | 2.5 | 5 | 0.096 | 2.5 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0679H6300-05
Fuse Chip Fast Acting 6.3A 350V SMD Solder Pad 2410 Ceramic Automotive AEC-Q200
|
Stock
861
From $0.0338 to $0.0576
Per Unit
|
Bel | Fuses | Chip | Fast | 8.3 | 6.1 | 2.54 | 2.54 | 1.2 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0679L0630-05
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Stock
20,000
$0.0215
Per Unit
|
Bel | Fuses | Chip | Fast | 0.15 | 6.1 | 2.54 | 2.54 | 0.26 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZCG0160BF2C
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 100A 1W 1s 0.03Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Stock
17,731
From $0.0871 to $0.1188
Per Unit
|
Bel | PTC Resettable Fuses | 1.6 | 3.2 | 1 | 4.73(Max) | 3.41(Max) | 1.35(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0679H1250-05
Fuse Chip Fast Acting 1.25A 350V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Stock
72
From $0.1256 to $0.1299
Per Unit
|
Bel | Fuses | Chip | Fast | 0.22 | 6.1 | 2.54 | 2.54 | 0.31 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0651C9100-11
Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass
|
From $0.2295 to $0.2591
Per Unit
|
Bel | Fuses | Cartridge | Fast | 257.07 | 20 | 4 | Holder | 2 | Cartridge | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SST 1.5/5K
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200 CE/CSA/cULus
|
Stock
5,000
From $0.36 to $0.40
Per Unit
|
Bel | Fuses | Chip | Slow Blow | 3.1 | 6.1 | 2.54 | 2.54 | 0.62 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
5ET 5-R
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
Stock
395
$0.295
Per Unit
|
Bel | Fuses | Cartridge | Slow Blow | 465 | 0.012 | 20 | 1.31 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ZSA0120FF1E
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15VDC 100A 1.2W 5s 0.085Ohm SMD Axial 7.1 X 5.2 X 1mm Bulk
|
Stock
3,000
From $0.23 to $0.248
Per Unit
|
Bel | PTC Resettable Fuses | 1.2 | 2.7 | 0.16 | 1.2 | 22.1(Max) | 5.2(Max) | 1(Max) | Surface Mount | 2 | Axial | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
0603C9120-33
Fast Blow Fuse
|
Stock
1,000
From $0.6052 to $0.8494
Per Unit
|
Bel | Fuses | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZCN0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 100A 1.4W 0.8s 0.07Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.65mm T/R Automotive AEC-Q200
|
Stock
1,164
From $0.2508 to $0.5817
Per Unit
|
Bel | PTC Resettable Fuses | 1.5 | 3 | 1.4 | 5.44(Max) | 4.43(Max) | 0.65(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2016 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0697H3150-02
Fuse Subminiature Slow Blow Acting 3.15A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive AEC-Q200
|
Stock
3,000
$0.195
Per Unit
|
Bel | Fuses | Subminiature | Slow Blow | 63 | 8.35 | 4 | 7.8 | 0.28 | Through Hole | 0.6 | 2 | 4.3 | Radial | Ammo | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0679L1500-01
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
From $0.1344 to $0.1795
Per Unit
|
Bel | Fuses | Chip | Fast | 0.29 | 6.1 | 2.54 | 2.54 | 0.38 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0678L9100-02
Fuse Chip Medium Time Delay Acting 10A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.18mm Ceramic T/R Automotive AEC-Q200
|
Stock
4,000
$0.43
Per Unit
|
Bel | Fuses | Chip | Medium Time Delay | 50 | 0.0056 | 9.8 | 3.05 | 3.05 | 1.8 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
MRT 6.3-BULK
Fuse Cartridge Slow Blow Acting 6.3A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CCC/CE/CSA/UKCA/VDE/cULus
|
Stock
70
$0.1659
Per Unit
|
Bel | Fuses | Cartridge | Slow Blow | 281 | 7.7 | 1.34 | Through Hole | 2 | Radial | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
0685-1250- S1
Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
|
Stock
5,000
From $0.138 to $0.144
Per Unit
|
Bel | Fuses | Chip | Slow Blow | 0.14 | 0.225 | 3.2 | 1.58 | 0.58 | 0.43(Nom) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
5HT 3.15-R
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
Stock
196
$0.1692
Per Unit
|
Bel | Fuses | Cartridge | Slow Blow | 38 | 0.031 | 20 | 1.2 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0679H1500-05
Fuse Chip Fast Acting 1.5A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Stock
35,000
From $0.13 to $0.148
Per Unit
|
Bel | Fuses | Chip | Fast | 0.29 | 6.1 | 2.54 | 2.54 | 0.38 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |