BelSST 1.5/5KFuses

Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200 CE/CSA/cULus

Be protected by adding a chip SST 1.5/5K fuse developed by Bel Fuse. Its maximum power dissipation is 0.62 W. This device has a current rating of 1.5. This device has a maximum power dissipation of 0.62 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The SST 1.5/5K fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.54 mm tall and 2.54 mm deep.

5,000 parts: Ships in 3 days

    Total$62.80Price for 157

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,000 parts
      • Price: $0.40

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.