Bel Protecciones de circuitos
1,542 Bel Protección de circuitos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Maximum Current Rating - (A) | Acting | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Number of Poles | Maximum DC Voltage Rating - (V) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Product Height - (mm) | Number of Terminals | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Existencias
47,000
Desde $0.133 hasta $0.155
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 0.15 | 6.1 | 2.54 | 2.54 | 2 | 0.26 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0679L1250-05
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Existencias
10,000
$0.1431
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 0.22 | 6.1 | 2.54 | 2.54 | 2 | 0.31 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0HAAL2000-02
Fuse Radial Lead Slow Blow Acting 2A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
Existencias
2,000
Desde $0.1826 hasta $0.3039
Por unidad
|
Bel Fuse | Fusibles | Radial Lead | Slow Blow | 28.8 | 8.4 | 4 | 7.8 | 2 | 0.87 | Radial | Through Hole | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
| 0ABA-0500-TN Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 Ceramic T/R |
Existencias
10,000
$0.244
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 0.0043 | 1 | 0.5 | 0.4 | 2 | Solder Pad | 0402 | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
C2Q 2.5
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic CE/UL
|
Existencias
5,000
Desde $0.151 hasta $0.16
Por unidad
|
Bel Fuse | Fusibles | Chip | Very Fast | 0.0074 | 0.042 | 1.6 | 0.82 | 0.48 | 2 | 0.33 | Solder Pad | 0603 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
0ZCJ0200FF2C
PTC Resettable Fuse 2A(hold) 3.5A(trip) 6VDC 100A 0.8W 1.5s 0.018Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Existencias
3
$0.174
Por unidad
|
Bel Fuse | Fusible reprogramable PTC | 2 | 3.5 | 0.8 | 3.5(Max) | 1.8(Max) | 1.6(Max) | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
| C1T 1.5 Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AECQ |
Existencias
15,000
Desde $0.2337 hasta $0.2995
Por unidad
|
Bel Fuse | Fusibles | Chip | Slow Blow | 0.23 | 3.2 | 1.58 | 0.63 | 2 | 0.65 | Solder Pad | 1206 | Surface Mount | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
RSTA 2 BULK
Time Lag Radial Lead Micro Fuse Automotive AEC-Q200
|
Existencias
954
Desde $0.0381 hasta $0.04
Por unidad
|
Bel Fuse | Fusibles | Slow Blow | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
5,422
Desde $0.1089 hasta $0.2117
Por unidad
|
Bel Fuse | Fusible reprogramable PTC | 0.5 | 1 | 0.77 | 0.77 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0651C8000-11
Quick-acting Fuse
|
Existencias
1,000
Desde $0.2488 hasta $0.3437
Por unidad
|
Bel Fuse | Fusibles | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZTH0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 30VDC 10A 0.9W 0.1s 0.8Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Existencias
12,000
Desde $0.2514 hasta $0.2918
Por unidad
|
Bel Fuse | Fusible reprogramable PTC | 0.2 | 0.5 | 0.9 | 1.2(Max) | 2 | Solder Pad | 1210 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
0685P7000-01
Fuse Chip Fast Acting 7A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Existencias
5,000
$0.32
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 12.5 | 0.016 | 3.2 | 1.58 | 0.63 | 2 | 1.11 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0679H1000-05
Fuse Chip Fast Acting 1A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Existencias
10,000
$0.148
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 0.54 | 6.1 | 2.54 | 2.54 | 2 | 0.28 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0ZRN1500FF1A
PTC Resettable Fuse 15A(hold) 28A(trip) 16VDC 100A 7W 20s 0.0032Ohm Radial 23.5 X 3.6 X 28.7mm Bulk Automotive AEC-Q200
|
Existencias
4,750
Desde $0.84 hasta $0.91
Por unidad
|
Bel Fuse | Fusible reprogramable PTC | 15 | 28 | 7 | 23.5(Max) | 3.6(Max) | 28.7(Max) | 2 | 1 | Outside Bend Standoff | Radial | Bulk | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRB0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Bulk Automotive AEC-Q200
|
Existencias
2
$0.3055
Por unidad
|
Bel Fuse | Fusible reprogramable PTC | 3 | 6 | 0.05 | 2 | 11.4(Max) | 3(Max) | 17.3(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
C2Q 5
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL
|
Existencias
25
Desde $0.0322 hasta $0.0578
Por unidad
|
Bel Fuse | Fusibles | Chip | Very Fast | 0.055 | 0.019 | 1.6 | 0.82 | 0.48 | 2 | 0.66 | Solder Pad | 0603 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
0697H1600-02
Fuse Subminiature Slow Blow Acting 1.6A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200
|
Existencias
3,000
$0.185
Por unidad
|
Bel Fuse | Fusibles | Subminiature | Slow Blow | 14 | 8.35 | 4 | 7.8 | 2 | 0.16 | 0.6 | 4.3 | Radial | Ammo | Through Hole | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0679H2500-01
Fuse Chip Fast Acting 2.5A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Existencias
17,000
Desde $0.1389 hasta $0.1879
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 1.13 | 6.1 | 2.54 | 2.54 | 2 | 0.6 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0685P8000-01
Fuse Chip Fast Acting 8A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Existencias
120
Desde $0.2821 hasta $0.2852
Por unidad
|
Bel Fuse | Fusibles | Chip | Fast | 19 | 0.012 | 3.2 | 1.58 | 0.63 | 2 | 1.02 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0HAAL1000-02
Time Lag Radial Lead Micro Fuse Series
|
Existencias
4,000
Desde $0.1716 hasta $0.2516
Por unidad
|
Bel Fuse | Fusibles | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
RST 4-BULK
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
|
Existencias
1,000
$0.30
Por unidad
|
Bel Fuse | Fusibles | Subminiature | Slow Blow | 110 | 8.35 | 4 | 7.7 | 2 | 1.02 | Radial | Bulk | Through Hole | 5.08 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
0650C0630-11
Quick-acting Fuse
|
Existencias
1,000
Desde $0.2825 hasta $0.4306
Por unidad
|
Bel Fuse | Fusibles | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0603C1600-33
Fast Blow Fuse
|
Existencias
1,000
Desde $0.4519 hasta $0.631
Por unidad
|
Bel Fuse | Fusibles | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZCG0050FF2C
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive AEC-Q200
|
Existencias
30,000
$0.042
Por unidad
|
Bel Fuse | Fusible reprogramable PTC | 0.5 | 1 | 0.8 | 4.73(Max) | 3.41(Max) | 0.65(Max) | 2 | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0697H9100-02
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200
|
Existencias
50,000
$0.2051
Por unidad
|
Bel Fuse | Fusibles | Subminiature | Slow Blow | 458 | 0.0055 | 8.35 | 4 | 7.8 | 2 | 0.8 | 0.6 | 4.3 | Radial | Ammo | Through Hole | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |