Bel FuseC2Q 2.5Fusibles
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic CE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 1.6 X 0.82 X 0.48 | |
| 2.5 | |
| 32 | |
| 32 | |
| 63 | |
| 0.33 | |
| 0.0074 | |
| 0.042 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 0.82 | |
| 1.6 | |
| 0.48 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip C2Q 2.5 fuse developed by Bel Fuse. This device has a maximum power dissipation of 0.49 W. This device has a current rating of 2.5. Its maximum power dissipation is 0.49 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The C2Q 2.5 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from ceramic. This product is 1.6 mm long, 0.48 mm tall and 0.82 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

