Bel0678L9100-02Fuses
Fuse Chip Medium Time Delay Acting 10A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.18mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Medium Time Delay | |
| DC-DC Converter|Industrial Equipment|Medical Equipment | |
| 9.8 X 3.05 X 3.18 | |
| 10 | |
| 250 | |
| 250 | |
| 72 | |
| 1.8 | |
| 50 | |
| 0.0056 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.05 | |
| 9.8 | |
| 3.05 | |
| Ceramic | |
| Surface Mount | |
| 3912 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

