Solutions for industrial battery power
Explore new battery control, monitoring and charging technologies providing increased uptime and power density.
The increased reliance on battery-powered devices in industrial applications requires rapid advancements in battery management components and systems. Optimize power delivery with the latest solutions from Analog Devices. Explore a full range of integrated, proven conversion, protection, charging, sequencing, supervision, regulation and referencing technology. Need help with system development? Leverage powerful tools and expert guidance to help you get to market faster.
Featured Products
Related Articles & Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.