Analog DevicesLTM4693IV#PBFDC to DC Converter and Switching Regulator Module
The LTM4693 has a 3.5 mm × 4 mm × 1.25 mm LGA package that allows customers to minimize the solution size where space is critical for space constrained applications such as optical modules
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 2.6 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 2 | |
| DC/DC | |
| 0.001 | |
| 1000 to 4000 | |
| Yes | |
| 1% | |
| 0.15%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.0394 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.32(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 4 mm |
| PCB changed | 25 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 25 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

