Proven environmental monitoring solutions
Analog Devices technology enables innovative equipment used to identify and classify liquids, powders, solids, and gases.
ADI is committed to helping design and build the very best environmental monitoring measurement systems. Get more performance out of low-power systems to meet stringent safety regulations with ADI’s broad product portfolio of integrated solutions for portable, battery-powered instrumentation. ADI develops parts that add functionality and accelerates time to market by reducing and simplifying development efforts with new tools and reference designs.
Analog Devices: Instrumenting the Future
Through industry-leading expertise, Analog Devices enables technological advances, new scientific discoveries, and improved quality of life.
Featured Products
Featured Articles and Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.
ADF4382: Microwave Wideband Synthesizer with Integrated VCO
The ADF4382 is a high-performance, ultra-low-jitter, fractional-N phased-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO), ideally suited for local oscillator (LO) generation in 5G applications or data converter clock applications.