Office LTSC Standard 2024

Suite for Your Fixed Purpose IoT Devices

Get Started

Office LTSC 2024 is a version of Microsoft Office that is part of the Long-Term Servicing Channel (LTSC) program. It is a perpetual license version, meaning that once you purchase it, you own it and can use it for as long as you want without needing to renew a subscription. It is designed for embedded and IoT solutions that allows the Office product to be dedicated and in support of your IoT device.

Office LTSC 2024 includes popular productivity applications such as Word, Excel, PowerPoint, OneNote, and Outlook. These applications have been enhanced with new features and capabilities to provide users with a modern and efficient experience. For example, Word now has improved document recovery after unexpected closures or system crashes. Excel includes dynamic charts with dynamic arrays, new text and array functions, a new function to pull images from the web, and speed and stability improvements—particularly when working with multiple workbooks. Outlook has been improved with enhanced performance, search, and expanded options for meeting creation, plus reaction buttons.

Office LTSC Standard 2024 Frequently Asked Questions 

1. Is Internet access required to update Office LTSC 2024?
Although security updates and quality updates to Office LTSC are made available via the internet, they can be hosted on-premises for disconnected networks. Office LTSC will not receive new features.

2. What is the support duration for Office LTSC 2024?
As part of the LTSC program, Office LTSC 2024 will receive security updates and bug fixes for a period of 5 years after its release. The end of support date for Office LTSC 2024 is October 2029. Users can be assured that their software will remain secure and stable until this date.

3. What are the main differences between Microsoft 365 and Office LTSC 2024?
The main differences between Microsoft 365 and Office LTSC 2024 are their licensing model and feature set. Microsoft 365 is a subscription-based service that provides access to the latest version of Office applications and cloud-based services, while Office LTSC 2024 is a perpetual license version that provides a stable and predictable environment without the cloud-based services.

4. Which end-applications are best suited for Office LTSC 2024?
Office LTSC 2024 includes several applications that require a stable and predictable environment, need to comply with strict security and compliance requirements, or need to operate without an internet connection. These include:

  • Healthcare devices
  • Retail kiosks, signage, etc.
  • Logistics and transportation solutions
  • Industrial systems
  • Government organizations

 

Download Brochure     Download Datasheet