Windows 11 IoT Enterprise LTSC 2024
Windows 11 IoT Enterprise LTSC 2024 is here. It is the latest generation of the Windows IoT operating system with many features focused on enhancing end-user experience and increased security. Windows 11 IoT Enterprise LTSC 2024 offers support for newer hardware features like Wi-Fi 6 and USB4, which aren’t available in Windows 10 IoT Enterprise LTSC 2021.
Designed for fixed-function devices requiring a stable platform with long-term support, Windows 11 IoT Enterprise LTSC is ideal for industrial automation equipment, medical devices, point-of-sale systems, and other digital signage that need to run flawlessly for years without unexpected feature updates or changes that could disrupt operation. Since the LTSC version prioritizes stability over new features, it ensures a familiar and reliable experience for devices that are deployed for extended periods.
Key advantages of this latest release include:
- 10 years of lifecycle and support
- Reduced maintenance with quality/security-related updates only
- Performance-based pricing
- Enhanced security features
Arrow is now selling Windows 11 IoT Enterprise LTSC 2024. Contact us to get a quote, request a CLA, or to speak to an expert.
Comparing Windows 11 IoT and Windows 10 IoT Operating Systems
The best fit Microsoft OS for industrial devices designed in 2022 and 2023 is Windows 10 IoT LTSC 2021. The Windows 10 platform has been deployed in millions of devices and is tested and proven. Countless security updates and bug fixes have made it incredibly stable and straightforward to integrate.
| Features by IoT edition | Windows 11 IoT Enterprise LTSC 2024 | Windows 10 IoT Enterprise LTSC 2021 | Windows 10 IoT Enterprise LTSC 2019 |
| Servicing Channel | 10 Years | 10 Years | 10 Years |
| Multi-App Assigned Access | Restricted User Experience (New Name) | Available | Available |
| Reduced OS Footprint | 36 Removable Packages | 20 Removable Packages | Available Limited |
| ARM64 | Available for Qualcomm and NXP i.MX9 Family | Available for NXP i.MX8 Family | Available on GAC |
| Dual Operator | Not Available | Available | Not Available |
| Requires TPM & Secure Boot | Optional | Not Required | Not Required |
| Co-Pilot AI | Not Available | Not Available | Not Available |
| Edge Device Image Builder Tool | Not Available | In Preview | Not Available |
| Device Update Center (DUC) | Available | Available | Not Available |