Windows Server IoT 2022

As IoT solutions become more complex, they require more computing power, storage, and connectivity.  Arrow experts simplify the process for you.

Contact us to get a quote or request a customer licensing agreement (CLA). 

Get Started Now

Build efficient, secure, and modern server systems

Windows Server IoT 2022 builds on Windows Server IoT 2019, Microsoft’s fastest adopted Windows Server ever. This release includes advanced multi-layer security, hybrid capabilities with Azure, and a flexible platform to modernize applications with containers. Windows Server IoT 2022 supports business-critical and large-scale applications like SQL Server that require 48TB of memory and 2,048 logical cores running on 64 physical sockets.

Windows Server IoT 2022 can only be licensed through the OEM channel under special dedicated use rights. Fixed-function appliances using Windows Server IoT 2022 will be dedicated to specific information or transaction processing, aggregating data from downstream ‘things’ and analyzing it on-premises at scale; maintaining databases that are too big to transfer to the cloud; serving as a gateway to enterprise IT infrastructures; or leveraging Azure in hybrid scenarios with cloud-native apps managed by Azure IoT Edge.


 

New Features and Capabilities

advanced multi-layer security

Advanced multi-layer security

Windows Server 2022 includes new security capabilities for comprehensive threat protection:

  • Secured-core server provides multi-layer security across hardware, firmware, and the operating system
  • Secure connectivity offers an additional layer of security during transport for advanced protection

hybrid capabilities with azure

Hybrid capabilities with Azure

New capabilities enable customers to take advantage of cloud innovation with their on-premises investments:

  • Azure Arc enables customers to manage, secure, and govern Windows Server on-premises, at the edge, or in multi-cloud environments
  • Storage Migration Service feature to migrate data to servers allows customers to maintain low latency while reducing their on-premises storage footprint

flexible application platform

Flexible application platform

The new version includes several updates:

  • Platform improvements for Windows Containers, including application compatibility and the Windows Container experience with Kubernetes and reducing the Windows Container image size, which leads to faster download time and better performance
  • Updated Windows Admin Center tool that makes it easy to containerize .NET applications

New licensing options now available

Microsoft offers six Windows Server IoT editions. The table below can help you identify which one may be right for the specific solution you want to deliver or build.   

What type of application 

Editions

A dedicated server with Active Directory integration (file, print, networking services) or those requiring a connected keyboard, monitor or mouse to perform its dedicated purpose. 

Windows Server IoT 2022 Standard

A turnkey solution for highly virtualized datacenters or cloud environments that can consolidate several complex functions into a single server appliance. The solution may require Storage Spaces Direct.

Windows Server IoT 2022 Datacenter

A dedicated file server appropriate for Network Attached Storage, Storage Area Network Gateway or another storage solution.

Windows Server IoT 2022 Storage Standard

A small storage solution (for 50 users or less) that does NOT require network infrastructure services (file, print, etc.) or a connected keyboard, monitor or mouse.

Windows Server IoT 2022 Storage Workgroup

A specialized telecommunications application such as PBX, IP PBX, Automated Attendant, Interactive Voice Response (IVR) or teleconferencing.

Windows Server IoT 2022 Telecommunications