Universal Solutions: Programmable MEMS and Crystal Oscillators

Programmable oscillators offer the fine tuning needed for applications. Watch this video to discover how Abracon’s in-house programming service, offered under the Abracon and Ecliptek brands, can provide your ideal MEMS or crystal oscillator solution.

A programmable crystal or MEMS oscillator uses the internal programmable memory of an integrated circuit to set the output frequency and other operational functions. Abracon and Ecliptek’s quick-turn programming capability is ideal for customers undergoing program evaluations, such as prototyping or pilot program stages.

Quartz Oscillator Solutions

Ecliptek’s programmable quartz oscillators are ideal drop-replacement or second-source solutions for general-purpose alternatives that have a fixed frequency and a fixed voltage.

Low, medium, and high-volume quantities with lead times of 2-4 weeks 
Output frequencies in 1-1500MHz, including non-standard frequencies
Nearly all package sizes greater than 3.2mm x 2.5mm
Most logic types supported, including CMOs, LVDS, etc.

MEMS Oscillator Solutions

Abracon and Ecliptek’s programmable MEMs oscillators are excellent low-power solutions for commercial and industrial applications needing a fixed frequency device with a low current draw. The in-house programming assists short design cycles with smaller production quantities.

MHz and kHz frequency solutions available
Extended temperature ranges, including -55C to +125C
1.8V ~ 3.63V continuous Vdd operation range available
Package sizes as small as 1.54mm x 0.84mm
Most logic types supported, including CMOs, LVDS, etc.

Abracon’s programmable crystal oscillator and MEMS oscillator solutions are available through Arrow.com.

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。