Saving Board Space Using Low-ESR Polymer Capacitors

Tantalum/polymer capacitors from AVX offer numerous advantages over MLCC capacitors, including voltage and temperature coefficients that are more stable over a broader range of temperature ranges. By switching to a single Ta/poly capacitor, it can be possible to replace several MLCCs, saving board space and making your design more resilient.

In testing, the family of polymer capacitors from AVX, including Ta/Polymer, Ta-MnO2, NbO-MnO2, and Ta-MnO2, have outperformed MLCC and aluminum capacitors in several critical areas. ESR level, capacitance stability vs temperature, capacitance stability vs DC voltage bias, ESR stability vs temperature, AC Vrms at 25°C, Vrms stability vs temperature, and capacitance stability vs DC voltage bias all show improved performance as compared to their MLCC or AL predecessors. When selecting a polymer capacitor for your application, it’s important to consider factors such as capacitance stability, ESR stability, and temperature range. With the range of capacitors available from AVX, including options with different construction methods and materials, it’s now easier to select a specialized option for your design that will provide the reliability and efficiency that your customers desire.   

DOWNLOAD SLIDES

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。