Motor Drive Solutions from ebm-papst

Learn more about the features and advantages of designing a custom drive system with ebm-papst in this short video.

As a leader in motor and drive technology, ebm-papst has set the standard for creating optimal drive engineering solutions for precision control applications. Available components include motors, gear boxes, electronics, accessories and software which can be configured in many different ways to create a compact, unique, efficient, and reliable drive system.

The brushed DC motors range in diameter from 42 mm to 63 mm and feature:

  • • Permanent magnets
  • • IP40 protection rating
  • • Power outputs up to 93 W
  • • High overload capacity
  • • Mechanical commutation through a multi-piece collector

In addition, the brushless DC motors (also called EC motors) with Servo capabilities feature:

  • • Inner or outer rotor technology
  • • Up to 750 W of nominal power
  • • Quiet operation
  • • High overload capacity
  • • Integrated or external drive electronics

To provide a complete solution that is optimized for your application and space, ebm-papst also offers a wide range of planetary, spur, and right-angled gearboxes as well as complementary products like encoders and brakes.


参阅相关产品

ECI-63.40-K4-B00 | 915.10288.V

ebm-papst 无刷直流电机 查看

参阅相关产品

VDC-3-49.15-K4-B00 | 915.10290.V

ebm-papst 无刷直流电机 查看

参阅相关产品

ECI-63.40-K1-B00 PX63 30:1

ebm-papst 无刷直流电机 查看

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。