Honeywell: Snap Action Switch Enabling Global Refrigerant Changes

Across the world, changes in refrigerants to lower global warming potential are driving new requirements and designs for manufacturers – creating heightened safety around alternative, flammable refrigerants. Honeywell’s V15W2 basic switch is IEC Ex certified to be used in explosive environments. It’s well suited for enabling safe, repeatable switch performance in high-volume applications.

Honeywell's MICRO SWITCH V15W2 Series basic switches are precision snap-action contact mechanisms enclosed in plastic cases. Switch actuation triggers the mechanical closure of the switch’s contacts. The switches are approved for use in Zone 2 hazardous locations. While a small amount of arcing occurs between the switch contacts during contact closure, the switch is environmentally sealed so that flammable gases cannot enter into the switching cavity. This minimizes the chances of ignition of flammable gases in a hazardous atmosphere. The IEC Ex approvals are: Ex nC IIA T5 Gc for an ambient temperature range of -25 °C to +85 °C per IEC 60079-0 6th Edition (2011) and IEC 60079-15 4th Edition (2010) via certificate IEC Ex DEK 17.0053U.

FEATURES
-- Approved for use in Zone 2 hazardous locations
-- P67 equivalent
-- UL, cUL, ENEC, CQC, IEC Ex approvals
-- 5 A electrical rating
-- Longer service life: over one million mechanical operations
-- Quick-connect terminals
-- SPDT, SPNO*, SPNC*
-- 100 gf, 200 gf* operating forces
-- Available with a variety of actuators
-- Global package size acceptance
-- Gold contacts are also available for controlling logic-level/low-energy circuits

*These options have a three-month lead time for set up.

参阅相关产品

V15W2-EZ100A05-W2

Honeywell Switch Snap Action 查看

参阅相关产品

V15W2-EZ100-W2

Honeywell Switch Snap Action 查看

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。