High-reliability inductors for automotive applications

Given customer demands for ever-increasing transportation reliability, it’s imperative that associated components evolve in quality as well. In this video, learn about innovative power inductors available from TDK, including examples for automotive and PoC filter use.

We are currently in a transitional age, where people will soon begin the transition to fully autonomous transportation options. With this increase in vehicle ability comes a commensurate increase in the number of microelectronic parts. Reliability is imperative, as the failure of even one part can impair functionality and safety. New power inductors from TDK are built to be some of the most reliable on the market, made to meet and exceed severe performance requirements.

TDK Power Inductors for Automotive Use

HPL Series Image

HPL Series

  •  For ADAS imaging, super large current applications
  •  High-reliability inductors without joints
  •  Adoption of ferrites made of LowLoss material and low-RDC by frame forming
  •  Magnetic flux cancellation realizes low EMI
  •  Operating temperature range: –55 to +155°C (including self-temperature rise)
  •  Compliant with AEC-Q200

Shop Now

TFM-ALVA Series Image

TFM-ALVA Series

  •  For ADAS and other ECU applications
  •  2.5x2.0mm
  •  -55~150°C
  •  Metallic magnetic material
  •  Resin electrode (conductive resin layer + plating)

Shop Now

SPM-VT-D Series Image

SPM-VT Series

  •  For general applications
  •  Metal composite type wound inductor for power circuits using a metallic magnetic material.
  •  Compared to ferrite wound type inductors, low Rdc and miniaturization can be realized due to superior DC superimposition characteristics of metallic magnetic materials.
  •  Vibration resistance of 30G due to vibration resistance structure
  •  Operating temperature range: –55 to +155°C (including self-temperature rise)
  •  Compliant with AEC-Q200

Shop Now

BCL Series Image

BCL Series

  •  For low energy sensor systems and ECU
  •  Coil is fully encapsulated with a magnetic material, minimizing leakage flux
  •  Use of high-µ materials for low RDC
  •  Supports rated voltage of 40V
  •  Compliant with AEC-Q200

Shop Now

TDK Power Inductors for PoC Filters

ADL Series Image

ADL Series

  •  For PoC camera system with signal/power lines in one coaxial cable
  •  3.2m. x 2.5mm
  •  Broadband impedance characteristics w/ good DC superimposition
  •  Compliant with AEC-Q200

Shop Now



相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。