BMP384: Gel-Filled Barometric Pressure Sensor

In this video, explore the new BMP384 compact barometric pressure sensor from Bosch. Designed for use in wearables, consumer products, and industrial applications, it’s built to provide accuracy and robustness.

The BMP384 barometric pressure sensor integrates a robust package design for ingress protection, a compact package to make envelope design easier, and excellent performance, reliability, and accuracy. The specialized gel packaging helps prevent water or other contaminants from entering the device, contributing to longevity. 

Key specs:  

Size: 2.0 x 2.0 x 1mm3
Relative Accuracy: +/- 9 Pa
Absolute Accuracy: +/- 50 Pa
Temperature Coefficient Offset: +/- 1.0 Pa/K  
Power Consumption: 3.2mA at 1Hz

It’s become increasingly commonplace for designers and manufacturers to include barometric pressure sensors in the products they develop. However, previous sensor designs have been vulnerable to adverse weather or moisture conditions. The BMP 384, with advanced protection from these things, makes it easy for designers to incorporate barometric sensing capability into future products.

DOWNLOAD PDF

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。