Weller Tools’ ZERO SMOG EL: Keeping Your Workstation Clean and Smog-Free

发布人是

Weller Tools has added to their expansive repertoire of bench tools with their new ZERO SMOG EL KIT 1N. The ZERO SMOG EL is a 120 V filtration volume extraction unit set designed for up to two workplaces, with over 99.95% particle filter separation degree MPPS (most penetrating particle size).

The ZEROM SMOG EL KIT 1N comes with the ZERO SMOG EL unit, which contains an M5 medium dust pre-filter and an H13 HEPA particle and 10% active carbon filter. The unit itself has a maximum vacuum of 2.5 kPa and a maximum capacity of 220 m3/hr, thanks to its maintenance-free brushless turbine. It runs at a quiet 55 dBA. The unit features four different speeds to optimize the blower’s control. The kit also contains the OF15 extraction arm, which is 1.5 m long and 60 mm in diameter, a mounting clamp and the OF15’s associated ALFA funnel nozzle, also 60 mm, which features Weller’s Easy-Click technology to ensure a tight fit. To go with your ZERO SMOG EL, you can also purchase a set of 10 extra pre-filters and one extra HEPA/10% carbon filter, as well as a box of fine dust F5 pre-filters and a remote control on/off switch.

Keep the atmosphere of your workspace safe (literally) with Weller Tools’ ZERO SMOG EL.

参阅相关产品

ZEROSMOG2KIT1

Weller Tools Tools Other 查看

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。