TDK's CeraLink™ Ceramic Capacitors with Higher Rated Voltage

The CeraLink™ series has been extended with two low-profile (LP) types designed for a rated voltage of 900 V DC. The SMT capacitors have a capacitance of 0.25 µF and feature different terminations: the B58031I9254M062 type with L-style termination has dimensions of 10.84 mm x 7.85 mm x 4 mm, while the B58031U9254M062 with J-style termination measures only 7.14 mm x 7.85 mm x 4 mm.

These capacitors supplement the existing LP portfolio which until now has included types for 500 V DC (1 µF) and 700 V DC (0.5 µF). Thanks to their compact design and high permissible continuous operating temperature of 150 °C, all LP types can, for example, also be embedded directly into IGBT modules as snubber capacitors.

Another advantage of the CeraLink capacitors based on PLZT (lead lanthanum zirconate titanate) ceramic is their extremely low ESR and ESL values. For example, these components feature a minimum ESR value of 12 mΩ and an ESL value of just 2.5 nH. These capacitors are therefore well suited to converter topologies based on fast-switching semiconductors such as GaN or SiC. Voltage overshoots and ringing when switching are significantly lower than with conventional capacitor technologies. Another feature of the LP types is the high steady state ripple current of up to 11.4 ARMS.

If higher capacitances are required, CeraLink types with solder pin terminations are available. They are designed for rated voltages of 500 V or 700 V DC and offer capacitances of 20 µF (500 V DC) or 10 µF (700 V DC). The ESL value of these types is typically around 3.5 nH.

Main applications
-- Fast-switching converters

Main features and benefits
-- Types available with rated voltages of 500 V DC, 700 V DC and now also 900 V DC
-- Extremely low ESR and ESL

0918_TDK_CeraLink

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。