Power connector delivers signal and power for UAVs and drones

October 20, 2021 by Gina Roos

TE Connectivity has introduced its Unmanned Power (UMP) connector series that offers up to 80 amps per contact. The power connector line provides options for power or mixed signal/power contacts, targeting unmanned aerial vehicle (UVA) and commercial drone applications. Other applications include robotics and factory automation.

The UMP connector provides a contact interface that delivers power or both power and signal to control rotors, battery systems, and power distribution systems in unmanned vehicles. The series offers two- or three-position power options, along with mixed signal/power options in three positions (two power and one bank of eight signal contacts). Signal pins are rated up to 4 amps per contact.

The power connector was designed with high-temperature materials and contact interfaces that withstand harsh environments, while balancing weight and density, according to TE. The power connectors can be sealed in a wire-to-wire format for added environmental protection.

The connector series is available in a variety of configurations and solder-free options. Other features include a crimp pigtail assembly with high-grade flexible silicone wire rated at 200˚C and 600 V with other wire options available, a smaller bulkhead mount compared to competing connectors, and contact locks to maintain contact alignment. An optional latch is available. Contacts are removeable, replaceable, and repairable. The connectors are rated up to 500 mating cycles.


参阅相关产品

641435-4

TE Connectivity 连接器插头及 PCB 插座 查看

参阅相关产品

5120527-1

TE Connectivity 连接器插头及 PCB 插座 查看

参阅相关产品

1761609-3

TE Connectivity 连接器插头及 PCB 插座 查看

参阅相关产品

5-146868-1

TE Connectivity 连接器插头及 PCB 插座 查看

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。