The new AQZ series high power PhotoMOS relays from Panasonic combine the benefits of electromechanical relays with state-of-the-art semiconductor technology.
Typically 1mA is sufficient to actuate the LED at the input, enabling highly energy-efficient applications to be realized. The AQZ relays are therefore ideal in control applications, such as for heating elements, motors or lamps.
The key data at a glance:

In addition to the high currents, very low signal loads can also be switched without error. A very low offset voltage enables control of low-level analog signals with no distortion. The low on-resistance and resultant little variation across the temperature range also opens up numerous potential applications in measurement and testing, especially where a consistent loop resistance or limiting voltage drop at the switching contact is vital. High power PhotoMOS relays are ideally suited for all application areas that require an extremely long lifetime and constant electrical characteristics. The relays are used, for example, to produce maintenance-free PLC output units, industrial machinery, and measuring equipment.
READ MORE ABOUT PANASONIC'S PHOTOMOS RELAYS
SHOP PANASONIC AQZ RELAY SERIES