Panasonic's High-Density Long Range PIR Motion Detector

Panasonic’s new passive infrared sensor excel through the unbelievable small optic and a specified installation height up to 17 m. A special lens design with an additional lip allows fast integration into IP-rated applications by using for example an o-ring construction.

The pyroelectric sensor complements the PaPIRs families EKMC (standby current consumption: 170 μA) and EKMB (standby current consumption: 1 μA, 2 μA and 6 μA) for  battery-free and battery-operated devices, respectively.  The quad-sensor-based design with a very high detection zone density of 128 guarantees a reliable response even over huge distances. The detection area is circular and symmetrical which simplifies sensor integration because of the independence of sensor orientation within the final product.

Evaluation samples and tentative specifications are available. The official market launch will be at the end of April 2018.

PIR Motion Sensor Features
-- Detection distance up to 17 m
-- Detection area: ca. 16 m at an installation height of 12 m, ca. 23.5 m at an installation height of 17 m
-- Lens diameter: 20.45 mm
-- Output: digital (open-collector output) and analogue (op-amplifier output)
-- Available lens colours: white, pearl white, and black

Panasonic PIR Motion Sensor Applications
-- Passive infrared motion sensors for lighting controls in general
-- High-bay motion sensors and luminaires for warehouses, public and industrial-production buildings
-- Street lights
-- Security cameras

Ordering Information
-- EKMC – standby current consumption: 170 μA
-- EKMB – standby current consumption: 1 μA, 2 μA and 6 μA

Find Panasonic PIR Sensors and browse the full assortment of Panasonic products at Arrow.com


SHOP PANASONIC PIR SENSORS

DOWNLOAD EMEA PEMCO NEWS Q2 2018

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。