ON Semiconductor’s NCP1095/6 Evaluation Board features a high power, high efficiency PoE-PD interface ASSP. The solution enables higher power capability and supports the new IEEE 802.3bt specification.
The NCP1095/6 are part of the ON Semiconductor Power over Ethernet Powered Device (PoE−PD) product family, and allows the device containing the NCP1095/6 based PD to become IEEE 802.3af/at and −3bt compliant powered equipment.
The NCP1095/6 incorporates all the required functions for operation within a PoE system such as detection, classification and current limiting during the inrush phase. The NCP1095/6 supports high-power applications (up to 90 W PoE) through an external pass transistor. A power good pin guarantees proper disabling/enabling of the adjacent main DC/DC converter. The classification result pins allow for operation according to the assigned power Class (up to Class 8).
Read this product sheet from ON Semiconductor to learn more about NCP1095/6 Evaluation Boards.