Mean Well Enterprises, industry supplier of power supplies, has released a new line of supplies, the N01 Single and Dual series.

发布人是
These DC-to-DC SMD converters are high (82%) efficiency, and offer a 5, 12 or 24 V input option with a 5, 12 or 15 V output (±5, ±12 or ±15 V for the Dual series). This makes the N01 series useful for wireless network, instrument and data switch applications.