New from Linear Technology, the LT6275 Series of High-Performance Op Amps

发布人是

Linear Technology’s newest lead-free operational amplifier line, the LT6275, has a very high (2200 V/µs) slew rate, with an operating supply range of ±4.5 to ±16 V.

It also features a 90 MHz -3 dB bandwidth and a 40 MHz gain-bandwidth product. With its single-stage design and excellent performance in AC and DC, the LT6275 is well suited for use in high speed data acquisition, with other applications in wideband signal amplification and hi-fi video and audio amplification. The series offers a -40 to 85 oC or -40 to 125 oC temperature range, as well as tube or tape and reel delivery.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。