The iNEMO ISM330DLCTR is the newest MEMS-based, 3-axis accelerometer/gyroscope from STMicroelectronics. It uses an array of single-die sensors to deliver accurate accelerometer and gyroscopic data, with a selectable full-scale range of ±2 to ±16 g and ±125 to ±2000 dps, respectively. Its reliability, high shock survivability and small size (2.5 x 3 x 0.8 mm) make it ideal in industrial applications, specifically IoT connectivity and robotics/drones.
One key feature of the iNEMO is its ultra-low power consumption, drawing a mere 0.75 mA in its combo high-performance usage, which enables the module to deliver big results with a small battery. Additionally, the wide full-scale range allows for several important smart functions, namely tilt detection, free-fall and wakeup. The iNEMO will deliver robust and reliable results for your motion capture system.